Part Details for SN74ACT244DBRG4 by Texas Instruments
Overview of SN74ACT244DBRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SN74ACT244DBRG4
SN74ACT244DBRG4 CAD Models
SN74ACT244DBRG4 Part Data Attributes:
|
SN74ACT244DBRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT244DBRG4
Texas Instruments
Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74ACT244DBRG4
This table gives cross-reference parts and alternative options found for SN74ACT244DBRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT244DBRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT244MSAX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ACT244DBRG4 vs 74ACT244MSAX |
SN74ACT244DBLE | Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74ACT244DBRG4 vs SN74ACT244DBLE |
74ACT244MSA | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ACT244DBRG4 vs 74ACT244MSA |
74ACT244DB | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ACT244DBRG4 vs 74ACT244DB |
74ACTQ244MSAX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ACT244DBRG4 vs 74ACTQ244MSAX |
CD74ACT244SM96G4 | Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SSOP -55 to 125 | Texas Instruments | SN74ACT244DBRG4 vs CD74ACT244SM96G4 |
74ACTQ244MSAX_NL | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ACT244DBRG4 vs 74ACTQ244MSAX_NL |
CD74ACT244SM96 | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74ACT244DBRG4 vs CD74ACT244SM96 |
74ACT244MSAX_NL | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ACT244DBRG4 vs 74ACT244MSAX_NL |
CD74ACT244SME4 | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20, Bus Driver/Transceiver | Texas Instruments | SN74ACT244DBRG4 vs CD74ACT244SME4 |