Part Details for SN74ACT244DBLE by Texas Instruments
Overview of SN74ACT244DBLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SN74ACT244DBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SSOP | 1012 |
|
$0.2250 / $0.5400 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SSOP | 952 |
|
$0.8218 / $2.3480 | Buy Now |
Part Details for SN74ACT244DBLE
SN74ACT244DBLE CAD Models
SN74ACT244DBLE Part Data Attributes:
|
SN74ACT244DBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT244DBLE
Texas Instruments
Octal Buffers/Drivers With 3-State Outputs 20-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74ACT244DBLE
This table gives cross-reference parts and alternative options found for SN74ACT244DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT244DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT244MSAX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ACT244DBLE vs 74ACT244MSAX |
74ACT244MSA | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ACT244DBLE vs 74ACT244MSA |
74ACT244DB | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74ACT244DBLE vs 74ACT244DB |
74ACTQ244MSAX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ACT244DBLE vs 74ACTQ244MSAX |
CD74ACT244SM96G4 | Octal Non-Inverting Buffers/Line Drivers with 3-State Outputs 20-SSOP -55 to 125 | Texas Instruments | SN74ACT244DBLE vs CD74ACT244SM96G4 |
74ACTQ244MSAX_NL | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM ,EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74ACT244DBLE vs 74ACTQ244MSAX_NL |
CD74ACT244SM96 | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74ACT244DBLE vs CD74ACT244SM96 |
74ACT244MSAX_NL | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, MO-150, SSOP-20 | Fairchild Semiconductor Corporation | SN74ACT244DBLE vs 74ACT244MSAX_NL |
CD74ACT244SME4 | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20, Bus Driver/Transceiver | Texas Instruments | SN74ACT244DBLE vs CD74ACT244SME4 |
74ACT244MSAJ | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 | Texas Instruments | SN74ACT244DBLE vs 74ACT244MSAJ |