Part Details for SN74ACT1284DWRE4 by Texas Instruments
Overview of SN74ACT1284DWRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT1284DWRE4
SN74ACT1284DWRE4 CAD Models
SN74ACT1284DWRE4 Part Data Attributes
|
SN74ACT1284DWRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT1284DWRE4
Texas Instruments
QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 7 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE-1284 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 20 ns | |
Width | 7.5 mm |
Alternate Parts for SN74ACT1284DWRE4
This table gives cross-reference parts and alternative options found for SN74ACT1284DWRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT1284DWRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ACT1284DWG4 | 7-Bit Bus Interfaces With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ACT1284DWRE4 vs SN74ACT1284DWG4 |
SN74ACT1284DW | 7-Bit Bus Interfaces With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ACT1284DWRE4 vs SN74ACT1284DW |
SN74ACT1284DWE4 | QUAD LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ACT1284DWRE4 vs SN74ACT1284DWE4 |
SN74ACT1284DWR | 7-Bit Bus Interfaces With 3-State Outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ACT1284DWRE4 vs SN74ACT1284DWR |