Logic
SN74ACT08DR
Texas Instruments
Description: 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85

Overview of SN74ACT08DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ACT08DRG4 Texas Instruments Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85
SN74ACT08DRG3 Texas Instruments Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85
SN74ACT08DR Texas Instruments Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85

Price & Stock for SN74ACT08DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-1066-1-ND
DigiKey IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8509
In Stock
  • 1 $0.5700
  • 10 $0.4850
  • 25 $0.4524
  • 100 $0.3620
  • 250 $0.3361
  • 500 $0.2844
  • 1,000 $0.2198
  • 2,500 $0.2004
  • 5,000 $0.1875
  • 12,500 $0.1745
  • 25,000 $0.1655
$0.1655 / $0.5700 Buy Now
DISTI # 595-SN74ACT08DR
Mouser Electronics Logic Gates Quad 2-Input Pos RoHS: Compliant 5532
  • 1 $0.5400
  • 10 $0.4250
  • 100 $0.3210
  • 500 $0.2730
  • 1,000 $0.1980
  • 2,500 $0.1810
  • 10,000 $0.1700
  • 25,000 $0.1630
$0.1630 / $0.5400 Buy Now
Bristol Electronics   403
RFQ
Bristol Electronics   276
RFQ
Quest Components Logic Circuit, Quad 2-Input AND, ACT-CMOS, 14 Pin, Plastic, SOP 1120
  • 1 $0.6190
  • 163 $0.3095
  • 647 $0.2476
$0.2476 / $0.6190 Buy Now
Quest Components Logic Circuit, Quad 2-Input AND, ACT-CMOS, 14 Pin, Plastic, SOP 867
  • 1 $0.6190
  • 163 $0.3095
  • 647 $0.2476
$0.2476 / $0.6190 Buy Now
Quest Components Logic Circuit, Quad 2-Input AND, ACT-CMOS, 14 Pin, Plastic, SOP 110
  • 1 $0.5250
  • 11 $0.4200
  • 49 $0.3150
$0.3150 / $0.5250 Buy Now
DISTI # SN74ACT08DR
TME IC: digital, AND, Ch: 4, IN: 2, SMD, SO14, 4.5÷5.5VDC, ACT Min Qty: 1 180
  • 1 $0.8290
  • 5 $0.5870
  • 25 $0.4630
  • 100 $0.3700
  • 500 $0.2910
$0.2910 / $0.8290 Buy Now
Ameya Holding Limited SN74ACT08DR 四路 2 输入与门, 24mA, 4.5 → 5.5 V, 14针 SOIC封装 5000
RFQ
DISTI # SMC-SN74ACT08DR
Sensible Micro Corporation Ic Quad 2-In Pos-And Gate 14-Soic RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 88
RFQ
DISTI # SMC-SN74ACT08DR
Sensible Micro Corporation XIC QUAD 2-IN POS-AND GATE 14SOI RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1040 Container: Cut Tape 24
RFQ
DISTI # C1S746202088515
Chip1Stop AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Container: Cut Tape 2352
  • 5 $0.3510
  • 50 $0.2730
  • 100 $0.2080
  • 200 $0.2070
  • 500 $0.1750
  • 1,000 $0.1490
  • 2,000 $0.1480
$0.1480 / $0.3510 Buy Now
CHIPMALL.COM LIMITED Package/Enclosure14-SOIC 0.154 ",3.90mm Width 6134
  • 100 $0.1785
  • 1,250 $0.1568
$0.1568 / $0.1785 Buy Now
LCSC 2uA 4.5V5.5V 4 9ns5V50pF With Door SOIC-14 Logic Gates ROHS 38
  • 1 $0.2738
  • 10 $0.2691
  • 30 $0.2660
  • 100 $0.2628
$0.2628 / $0.2738 Buy Now
Win Source Electronics IC GATE AND 4CH 2-INP 14-SOIC 41300
  • 180 $0.2830
  • 435 $0.2320
  • 670 $0.2250
  • 920 $0.2180
  • 1,185 $0.2110
  • 1,590 $0.1890
$0.1890 / $0.2830 Buy Now

CAD Models for SN74ACT08DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ACT08DR by Texas Instruments

SN74ACT08DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
ACT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74ACT08DR
    Texas Instruments
    4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85
    VS

Alternate Parts for SN74ACT08DR

This table gives cross-reference parts and alternative options found for SN74ACT08DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT08DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT08DR 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125 Texas Instruments SN74ACT08DR vs SN74AHCT08DR
SN74ACT08DRG4 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74ACT08DR vs SN74ACT08DRG4
SN74AHCT08QDRQ1 Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 125 Texas Instruments SN74ACT08DR vs SN74AHCT08QDRQ1
SN74AHCT08D 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125 Texas Instruments SN74ACT08DR vs SN74AHCT08D
SN74AHCT08DRG4 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125 Texas Instruments SN74ACT08DR vs SN74AHCT08DRG4
SN74ACT08DRG3 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74ACT08DR vs SN74ACT08DRG3
Part Number Description Manufacturer Compare
SN74AHCT08DR 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125 Texas Instruments SN74ACT08DR vs SN74AHCT08DR
SN74ACT08DRG4 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74ACT08DR vs SN74ACT08DRG4
SN74AHCT08QDRQ1 Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 125 Texas Instruments SN74ACT08DR vs SN74AHCT08QDRQ1
SN74AHCT08D 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125 Texas Instruments SN74ACT08DR vs SN74AHCT08D
SN74ACT08DRG3 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74ACT08DR vs SN74ACT08DRG3
SN74AHCT08DRG4 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125 Texas Instruments SN74ACT08DR vs SN74AHCT08DRG4

Related Parts for SN74ACT08DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ACT08DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ACT08DR by Texas Instruments

  • Please alert me when SN74ACT08DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ACT08DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ACT08DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ACT08DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ACT08DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ACT08DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: