Logic
SN74AHCT08DR
Texas Instruments
Description: 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125

Overview of SN74AHCT08DR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
SN74AHCT08DR Texas Instruments Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 125
SN74AHCT08DRG4 Texas Instruments Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 125

Price & Stock for SN74AHCT08DR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ9122
Newark And Gate, Quad, 2 I/P, Soic-14, Logic Family/Base Number:74Ahct08, Logic Type:And Gate, Output Current:-, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT08DR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.4900
  • 10 $0.3940
  • 25 $0.3440
  • 50 $0.3130
  • 100 $0.3000
  • 250 $0.2900
  • 500 $0.2830
  • 1,000 $0.2780
$0.2780 / $0.4900 Buy Now
DISTI # 296-4644-1-ND
DigiKey IC GATE AND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 10872
In Stock
  • 1 $0.4400
  • 10 $0.3560
  • 25 $0.3256
  • 100 $0.2424
  • 250 $0.2197
  • 500 $0.1818
  • 1,000 $0.1363
  • 2,500 $0.1196
  • 5,000 $0.1097
  • 7,500 $0.1047
  • 12,500 $0.0991
  • 17,500 $0.0958
  • 25,000 $0.0938
$0.0938 / $0.4400 Buy Now
DISTI # 595-SN74AHCT08DR
Mouser Electronics Logic Gates Quad 2-Input Pos RoHS: Compliant 7001
  • 1 $0.4100
  • 10 $0.3070
  • 100 $0.1780
  • 1,000 $0.1230
  • 2,500 $0.1050
  • 10,000 $0.0900
  • 50,000 $0.0890
$0.0890 / $0.4100 Buy Now
DISTI # J56:1989_00102329
Arrow Electronics AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2337 Europe - 2500
  • 2,500 $0.0945
  • 10,000 $0.0810
  • 50,000 $0.0801
  • 100,000 $0.0792
$0.0792 / $0.0945 Buy Now
DISTI # V72:2272_07326733
Arrow Electronics AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2236 Container: Cut Strips Americas - 1163
  • 1 $0.3375
  • 10 $0.2593
  • 25 $0.2567
  • 100 $0.1606
  • 250 $0.1590
  • 500 $0.1574
  • 1,000 $0.0818
$0.0818 / $0.3375 Buy Now
Bristol Electronics   7571
RFQ
Bristol Electronics   4339
RFQ
Bristol Electronics   2440
RFQ
Bristol Electronics   2310
RFQ
Quest Components Logic Circuit, Quad 2-Input AND, AHCT/VHCT-CMOS, 14 Pin, Plastic, SOP 6056
  • 1 $0.6680
  • 1,997 $0.1336
  • 5,989 $0.1169
$0.1169 / $0.6680 Buy Now
Quest Components Logic Circuit, Quad 2-Input AND, AHCT/VHCT-CMOS, 14 Pin, Plastic, SOP 686
  • 1 $0.6680
  • 20 $0.3006
  • 167 $0.2004
$0.2004 / $0.6680 Buy Now
Quest Components Logic Circuit, Quad 2-Input AND, AHCT/VHCT-CMOS, 14 Pin, Plastic, SOP 73
  • 1 $0.2004
  • 26 $0.1670
  • 61 $0.1336
$0.1336 / $0.2004 Buy Now
Ameya Holding Limited Quadruple 2-Input Positive-and Gates 125025
RFQ
Chip 1 Exchange INSTOCK 660
RFQ
DISTI # C1S746202595769
Chip1Stop AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2328
  • 5 $0.3100
  • 50 $0.2360
  • 100 $0.1470
  • 200 $0.1460
  • 500 $0.1440
  • 1,000 $0.0891
$0.0891 / $0.3100 Buy Now
DISTI # C1S746204415193
Chip1Stop Gates, Inverter RoHS: Compliant pbFree: Yes 1163
  • 10 $0.2593
  • 25 $0.2567
  • 100 $0.1606
  • 250 $0.1590
  • 500 $0.1574
  • 1,000 $0.0921
$0.0921 / $0.2593 Buy Now
DISTI # C1S746201360892
Chip1Stop AND Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes 191
  • 1 $1.0400
  • 100 $0.2380
$0.2380 / $1.0400 Buy Now
LCSC 2uA 4.5V5.5V 4 7.9ns5V50pF With Door SOIC-14 Logic Gates ROHS 1005
  • 5 $0.2100
  • 50 $0.1763
  • 150 $0.1619
  • 500 $0.1439
  • 2,500 $0.1301
  • 5,000 $0.1253
$0.1253 / $0.2100 Buy Now
Win Source Electronics IC GATE AND 4CH 2-INP 14-SOIC 19471
  • 320 $0.1570
  • 780 $0.1290
  • 1,200 $0.1250
  • 1,655 $0.1210
  • 2,140 $0.1170
  • 2,860 $0.1050
$0.1050 / $0.1570 Buy Now

CAD Models for SN74AHCT08DR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AHCT08DR by Texas Instruments

SN74AHCT08DR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AHCT/VHCT/VT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. SN74AHCT08DR
    Texas Instruments
    4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125
    VS

Alternate Parts for SN74AHCT08DR

This table gives cross-reference parts and alternative options found for SN74AHCT08DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AHCT08DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHCT08QDRQ1 Automotive, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible CMOS inputs 14-SOIC -40 to 125 Texas Instruments SN74AHCT08DR vs SN74AHCT08QDRQ1
SN74AHCT08DRE4 Quadruple 2-Input Positive-AND Gates 14-SOIC -40 to 85 Texas Instruments SN74AHCT08DR vs SN74AHCT08DRE4
74VHCT08MX AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN74AHCT08DR vs 74VHCT08MX
TC74VHCT08FN IC AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate Toshiba America Electronic Components SN74AHCT08DR vs TC74VHCT08FN
SN74AHCT08DRG4 4-ch, 2-input 4.5-V to 5.5-V high-speed (7.1 ns) AND gate with TTL-compatible inputs 14-SOIC -40 to 125 Texas Instruments SN74AHCT08DR vs SN74AHCT08DRG4
74AHCT08S14-13 AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated SN74AHCT08DR vs 74AHCT08S14-13
74ACT08SCX AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC SN74AHCT08DR vs 74ACT08SCX
74AHCT08D-Q100J 74AHC08-Q100; 74AHCT08-Q100 - Quad 2-input AND gate@en-us SOIC 14-Pin Nexperia SN74AHCT08DR vs 74AHCT08D-Q100J
SN74AHCT08DE4 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 125 Texas Instruments SN74AHCT08DR vs SN74AHCT08DE4
74VHCT08D-Q100 AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74AHCT08DR vs 74VHCT08D-Q100
Part Number Description Manufacturer Compare
74ACT08SCX Quad 2-Input AND Gate, 2500-REEL onsemi SN74AHCT08DR vs 74ACT08SCX
MC74ACT08DR2 ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 onsemi SN74AHCT08DR vs MC74ACT08DR2
SN74ACT08DG4 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 Texas Instruments SN74AHCT08DR vs SN74ACT08DG4
74VHCT08D-Q100J 74VHC08-Q100; 74VHCT08-Q100 - Quad 2-input AND gate@en-us SOIC 14-Pin Nexperia SN74AHCT08DR vs 74VHCT08D-Q100J
74VHCT08M AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Texas Instruments SN74AHCT08DR vs 74VHCT08M
74ACT08MTR ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 STMicroelectronics SN74AHCT08DR vs 74ACT08MTR
935301307118 AND Gate, AHCT/VHCT/VT Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74AHCT08DR vs 935301307118
CD74ACT08M96 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 Texas Instruments SN74AHCT08DR vs CD74ACT08M96
MC74VHCT08ADR2 AHCT/VHCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 onsemi SN74AHCT08DR vs MC74VHCT08ADR2
74ACT08SC AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Rochester Electronics LLC SN74AHCT08DR vs 74ACT08SC

Related Parts for SN74AHCT08DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AHCT08DR by Texas Instruments.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AHCT08DR by Texas Instruments

  • Please alert me when SN74AHCT08DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AHCT08DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AHCT08DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for SN74AHCT08DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AHCT08DR.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare SN74AHCT08DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: