-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74AC563N-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
28095 In Stock |
|
$0.9800 | Buy Now |
DISTI #
296-33648-5-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
350 In Stock |
|
$0.8488 / $1.4200 | Buy Now |
DISTI #
595-SN74AC563N
|
Mouser Electronics | Latches Octal D-Type Transp RoHS: Compliant | 430 |
|
$0.8480 / $1.4200 | Buy Now |
|
Quest Components | BUS DRIVER, AC SERIES, 1-FUNC, 8-BIT, INVERTED OUTPUT, CMOS, PDIP20 | 45 |
|
$1.2626 / $1.5783 | Buy Now |
|
Rochester Electronics | SN74AC563 Octal D-Type Transparent Latches With 3-State Outputs RoHS: Not Compliant Status: Active Min Qty: 1 | 28095 |
|
$0.8417 / $0.9902 | Buy Now |
DISTI #
SN74AC563N
|
TME | IC: digital, D latch, Ch: 8, CMOS, 2÷6VDC, THT, DIP20, -40÷85°C, tube Min Qty: 3 | 0 |
|
$1.2100 / $2.6300 | RFQ |
|
Ameya Holding Limited | IC OCTAL D TRANSP LATCH 20-DIP | 5190 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC563N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC563N
Texas Instruments
Octal D-Type Transparent Latches With 3-State Outputs 20-PDIP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | BROADSIDE VERSION OF 533 | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e4 | |
Length | 25.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74AC563N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC563N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC563E | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | Ge Solid State | SN74AC563N vs CD74AC563E |
CD74AC563EX | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | Harris Semiconductor | SN74AC563N vs CD74AC563EX |
CD74AC563EX | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | Ge Solid State | SN74AC563N vs CD74AC563EX |
MC74AC563N | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN74AC563N vs MC74AC563N |
SN74AC563NE4 | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Rochester Electronics LLC | SN74AC563N vs SN74AC563NE4 |
SN74AC563NE4 | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | SN74AC563N vs SN74AC563NE4 |
CD74AC563EE4 | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | SN74AC563N vs CD74AC563EE4 |
CD74AC563E | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | SN74AC563N vs CD74AC563E |