Part Details for SN74AC563NE4 by Rochester Electronics LLC
Overview of SN74AC563NE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74AC563NE4
SN74AC563NE4 CAD Models
SN74AC563NE4 Part Data Attributes
|
SN74AC563NE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74AC563NE4
Rochester Electronics LLC
Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 533 | |
Family | AC | |
JESD-30 Code | R-PDIP-T20 | |
Length | 25.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74AC563NE4
This table gives cross-reference parts and alternative options found for SN74AC563NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC563NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC563E | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | Ge Solid State | SN74AC563NE4 vs CD74AC563E |
CD74AC563EX | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | Harris Semiconductor | SN74AC563NE4 vs CD74AC563EX |
CD74AC563EX | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, | Ge Solid State | SN74AC563NE4 vs CD74AC563EX |
MC74AC563N | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN74AC563NE4 vs MC74AC563N |
SN74AC563NE4 | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | SN74AC563NE4 vs SN74AC563NE4 |
CD74AC563EE4 | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | SN74AC563NE4 vs CD74AC563EE4 |
CD74AC563E | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | SN74AC563NE4 vs CD74AC563E |