Logic
SN74AC32DBRE4
Texas Instruments
Description: Quadruple 2-Input Positive-OR Gates 14-SSOP -40 to 85

Overview of SN74AC32DBRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SN74AC32DBRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74AC32DBRE4 by Texas Instruments

SN74AC32DBRE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP, SSOP14,.3
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
AC
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
6.2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. SN74AC32DBRE4
    Texas Instruments
    Quadruple 2-Input Positive-OR Gates 14-SSOP -40 to 85
    VS

Alternate Parts for SN74AC32DBRE4

This table gives cross-reference parts and alternative options found for SN74AC32DBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC32DBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC32DB IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors SN74AC32DBRE4 vs 74AC32DB
74AC32DB-T IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors SN74AC32DBRE4 vs 74AC32DB-T
SN74AC32DBR 4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-SSOP -40 to 85 Texas Instruments SN74AC32DBRE4 vs SN74AC32DBR
N74AC32DB-T IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors SN74AC32DBRE4 vs N74AC32DB-T
Part Number Description Manufacturer Compare
SN74LS33NDS LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC SN74AC32DBRE4 vs SN74LS33NDS
SN74LS28JD NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN74AC32DBRE4 vs SN74LS28JD
MN74HC32S OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, SOP-14 Panasonic Electronic Components SN74AC32DBRE4 vs MN74HC32S
GD54LS32J OR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, Goldstar Electron Co Ltd SN74AC32DBRE4 vs GD54LS32J
933714310652 OR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74AC32DBRE4 vs 933714310652
54F32DMQB OR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation SN74AC32DBRE4 vs 54F32DMQB
74AC32DB-T IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors SN74AC32DBRE4 vs 74AC32DB-T
SN54HC32J Military, 4-ch, 2-input 2-V to 6-V 5.2-mA drive strength OR gate 14-CDIP -55 to 125 Texas Instruments SN74AC32DBRE4 vs SN54HC32J
74LS32DR LS SERIES, QUAD 2-INPUT OR GATE, PDSO14 Texas Instruments SN74AC32DBRE4 vs 74LS32DR
SN74LS28N LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 646-06 Motorola Mobility LLC SN74AC32DBRE4 vs SN74LS28N

Related Parts for SN74AC32DBRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AC32DBRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AC32DBRE4 by Texas Instruments

  • Please alert me when SN74AC32DBRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74AC32DBRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AC32DBRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74AC32DBRE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AC32DBRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AC32DBRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: