There are no models available for this part yet.
Overview of SN74AC11000D by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SN74AC11000D by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | NAND Gate, AC Series, 4-Func, 2-Input, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 186 |
|
$0.2321 / $0.2730 | Buy Now |
CAD Models for SN74AC11000D by Texas Instruments
Part Data Attributes for SN74AC11000D by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
AC
|
JESD-30 Code
|
R-PDSO-G16
|
Length
|
9.9 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
NAND GATE
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
6.8 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for SN74AC11000D
This table gives cross-reference parts and alternative options found for SN74AC11000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC11000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC11000DRE4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AC11000D vs 74AC11000DRE4 |
74AC11000DE4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AC11000D vs 74AC11000DE4 |
74AC11000D-T | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | YAGEO Corporation | SN74AC11000D vs 74AC11000D-T |
74AC11000D | 4-ch, 2-input, 3-V to 5.5-V NAND gates 16-SOIC -40 to 85 | Texas Instruments | SN74AC11000D vs 74AC11000D |
74AC11000NSRE4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | SN74AC11000D vs 74AC11000NSRE4 |
74AC11000DG4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AC11000D vs 74AC11000DG4 |
74AC11000DRG4 | AC SERIES, QUAD 2-INPUT NAND GATE, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74AC11000D vs 74AC11000DRG4 |
74AC11000DR | 4-ch, 2-input, 3-V to 5.5-V NAND gates 16-SOIC -40 to 85 | Texas Instruments | SN74AC11000D vs 74AC11000DR |
74AC11000D | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO16 | YAGEO Corporation | SN74AC11000D vs 74AC11000D |
Related Parts for SN74AC11000D
-
SN74AC10PWRGates
-
SN74ABTH245DGVRBus Driver/Transceivers
-
SMMSD4148T3GRectifier Diodes
-
SN65LVDS96DGGLine Driver or Receivers
-
SN74ACT74NSRG4FF/Latches
-
SMCJ7.5CATransient Suppressors
-
40PS-JMDSS-G-1-TFHeaders and Edge Type Connectors
-
BZT52C4V7-GZener Diodes
-
SMUN5232DW1T1GSmall Signal Bipolar Transistors