Part Details for SN74ABT823DBE4 by Texas Instruments
Overview of SN74ABT823DBE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for SN74ABT823DBE4
SN74ABT823DBE4 CAD Models
SN74ABT823DBE4 Part Data Attributes
|
SN74ABT823DBE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT823DBE4
Texas Instruments
ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ABT823DBE4
This table gives cross-reference parts and alternative options found for SN74ABT823DBE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT823DBE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT823DBRG4 | 9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT823DBE4 vs SN74ABT823DBRG4 |
SN74ABT823DBLE | 9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT823DBE4 vs SN74ABT823DBLE |
74ABT823DB | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | NXP Semiconductors | SN74ABT823DBE4 vs 74ABT823DB |
SN74ABT823DBR | 9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT823DBE4 vs SN74ABT823DBR |
74ABT823DB-T | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | NXP Semiconductors | SN74ABT823DBE4 vs 74ABT823DB-T |
74ABT823DB,112 | 74ABT823 - 9-bit D-type flip-flop with reset and enable; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74ABT823DBE4 vs 74ABT823DB,112 |