Part Details for N74ABT823D-T by NXP Semiconductors
Overview of N74ABT823D-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Part Details for N74ABT823D-T
N74ABT823D-T CAD Models
N74ABT823D-T Part Data Attributes
|
N74ABT823D-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ABT823D-T
NXP Semiconductors
IC ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH CLEAR AND CLOCK ENABLE | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 34 mA | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for N74ABT823D-T
This table gives cross-reference parts and alternative options found for N74ABT823D-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ABT823D-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD74ABT823FW | IC ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOL-24, Bus Driver/Transceiver | Toshiba America Electronic Components | N74ABT823D-T vs TD74ABT823FW |
SN74ABT823DWR | 9-Bit Bus-Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | N74ABT823D-T vs SN74ABT823DWR |
74ABT823D,623 | 74ABT823 - 9-bit D-type flip-flop with reset and enable; 3-state SOP 24-Pin | NXP Semiconductors | N74ABT823D-T vs 74ABT823D,623 |
SN74ABT823DWE4 | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | N74ABT823D-T vs SN74ABT823DWE4 |
74ABT823CSC | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | N74ABT823D-T vs 74ABT823CSC |
74ABT823D,602 | 74ABT823 - 9-bit D-type flip-flop with reset and enable; 3-state SOP 24-Pin | NXP Semiconductors | N74ABT823D-T vs 74ABT823D,602 |
SN74ABT823DWRE4 | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | N74ABT823D-T vs SN74ABT823DWRE4 |
74ABT823CSCX | ABT SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | N74ABT823D-T vs 74ABT823CSCX |