Part Details for SN74ABT821ADWE4 by Texas Instruments
Overview of SN74ABT821ADWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT821ADWE4
SN74ABT821ADWE4 CAD Models
SN74ABT821ADWE4 Part Data Attributes
|
SN74ABT821ADWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT821ADWE4
Texas Instruments
ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 125000000 Hz | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
Alternate Parts for SN74ABT821ADWE4
This table gives cross-reference parts and alternative options found for SN74ABT821ADWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT821ADWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74ABT821D | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT821ADWE4 vs N74ABT821D |
TD74ABT821FW | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOL-24, Bus Driver/Transceiver | Toshiba America Electronic Components | SN74ABT821ADWE4 vs TD74ABT821FW |
SN74ABT821ADW | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74ABT821ADWE4 vs SN74ABT821ADW |
74ABT821CSCX | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | SN74ABT821ADWE4 vs 74ABT821CSCX |
74ABT821D,623 | 74ABT821 - 10-bit D-type flip-flop; positive-edge trigger; 3-state SOP 24-Pin | NXP Semiconductors | SN74ABT821ADWE4 vs 74ABT821D,623 |
74ABT821D,602 | 74ABT821 - 10-bit D-type flip-flop; positive-edge trigger; 3-state SOP 24-Pin | NXP Semiconductors | SN74ABT821ADWE4 vs 74ABT821D,602 |
74ABT821D-T | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT821ADWE4 vs 74ABT821D-T |
SN74ABT821ADWR | 10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | SN74ABT821ADWE4 vs SN74ABT821ADWR |
74ABT821D | IC ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT821ADWE4 vs 74ABT821D |
SN74ABT821ADWRE4 | ABT SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24 | Texas Instruments | SN74ABT821ADWE4 vs SN74ABT821ADWRE4 |