-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT646ADW-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
13435 In Stock |
|
$1.0400 | Buy Now |
DISTI #
296-4052-5-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
189 In Stock |
|
$0.9000 / $1.5100 | Buy Now |
DISTI #
595-SN74ABT646ADW
|
Mouser Electronics | Bus Transceivers Tri-State Octal Bus RoHS: Compliant | 129 |
|
$0.9450 / $2.1500 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SOP | 316 |
|
$0.7290 / $1.3500 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SOP | 15 |
|
$1.3650 / $2.1840 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 24 Pin, Plastic, SOP | 313 |
|
$0.9990 / $2.1600 | Buy Now |
|
Rochester Electronics | SN74ABT646A Octal Bus Transceivers And Registers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 13435 |
|
$0.8925 / $1.0500 | Buy Now |
DISTI #
SN74ABT646ADW
|
TME | IC: digital, bus transceiver,register, Ch: 8, CMOS,TTL, SMD, SO24 Min Qty: 1 | 0 |
|
$1.7000 / $1.8800 | RFQ |
|
Ameya Holding Limited | IC BUS TRANSCEIVER DUAL 24SOIC | 2500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT646ADW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT646ADW
Texas Instruments
Octal Bus Transceivers And Registers With 3-State Outputs 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 5.4 ns | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ABT646ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT646ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT646AD | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | Rochester Electronics LLC | SN74ABT646ADW vs 74ABT646AD |
74ABT646AD-T | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | Rochester Electronics LLC | SN74ABT646ADW vs 74ABT646AD-T |
SN74ABT646ADWR | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Rochester Electronics LLC | SN74ABT646ADW vs SN74ABT646ADWR |
SN74ABT646ADWRE4 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74ABT646ADW vs SN74ABT646ADWRE4 |
74ABT646CSC | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, MS-153, SOIC-24 | Rochester Electronics LLC | SN74ABT646ADW vs 74ABT646CSC |
SN74ABT646ADBLE | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | Rochester Electronics LLC | SN74ABT646ADW vs SN74ABT646ADBLE |
SN74ABT646ADBR | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Rochester Electronics LLC | SN74ABT646ADW vs SN74ABT646ADBR |
74ABT646CSCX_NL | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, MS-153, SOIC-24 | Fairchild Semiconductor Corporation | SN74ABT646ADW vs 74ABT646CSCX_NL |
935192630112 | ABT SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013AD, SOT-137-1, SO-24 | NXP Semiconductors | SN74ABT646ADW vs 935192630112 |
SN74ABT646DWG4 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | SN74ABT646ADW vs SN74ABT646DWG4 |