Part Details for SN74ABT646ADBE4 by Texas Instruments
Overview of SN74ABT646ADBE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Part Details for SN74ABT646ADBE4
SN74ABT646ADBE4 CAD Models
SN74ABT646ADBE4 Part Data Attributes:
|
SN74ABT646ADBE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT646ADBE4
Texas Instruments
ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ABT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 5.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74ABT646ADBE4
This table gives cross-reference parts and alternative options found for SN74ABT646ADBE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT646ADBE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT646CMSAX | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 | Fairchild Semiconductor Corporation | SN74ABT646ADBE4 vs 74ABT646CMSAX |
74ABT646DB | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | NXP Semiconductors | SN74ABT646ADBE4 vs 74ABT646DB |
SN74ABT646DBRE4 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | SN74ABT646ADBE4 vs SN74ABT646DBRE4 |
74ABT646CMSAX | Registered Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO24, 5.30 MM, EIAJ TYPE2, SSOP-24 | Rochester Electronics LLC | SN74ABT646ADBE4 vs 74ABT646CMSAX |
74ABT646CMSACX | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, EIAJ TYPE2, PLASTIC, SSOP-24 | Texas Instruments | SN74ABT646ADBE4 vs 74ABT646CMSACX |
SN74ABT646DB | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SSOP-24 | Texas Instruments | SN74ABT646ADBE4 vs SN74ABT646DB |
SN74ABT646DBR | Octal Bus Transceivers And Registers With 3-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74ABT646ADBE4 vs SN74ABT646DBR |
SN74ABT646ADBRG4 | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | SN74ABT646ADBE4 vs SN74ABT646ADBRG4 |
74ABT646ADB,118 | 74ABT646A - Octal bus transceiver/register; 3-state SSOP2 24-Pin | NXP Semiconductors | SN74ABT646ADBE4 vs 74ABT646ADB,118 |
74ABT646ADB-T | ABT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, 5.30 MM, PLASTIC, MO-150, SOT340-1, SSOP-24 | NXP Semiconductors | SN74ABT646ADBE4 vs 74ABT646ADB-T |