SN74ABT646ADBE4 vs SN74ABT646DBR feature comparison

SN74ABT646ADBE4 Texas Instruments

Buy Now Datasheet

SN74ABT646DBR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SSOP, SSOP-24
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family ABT ABT
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e4
Length 8.2 mm 8.2 mm
Logic IC Type REGISTERED BUS TRANSCEIVER REGISTERED BUS TRANSCEIVER
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 1 8
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Propagation Delay (tpd) 5.6 ns 8.4 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2 mm 2 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 5.3 mm 5.3 mm
Base Number Matches 1 3
Part Package Code SSOP
Pin Count 24
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Load Capacitance (CL) 50 pF
Max I(ol) 0.064 A
Package Equivalence Code SSOP24,.3
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 6.9 ns
Schmitt Trigger NO
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE

Compare SN74ABT646ADBE4 with alternatives

Compare SN74ABT646DBR with alternatives