-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT373PW-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9220 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-33626-5-ND
|
DigiKey | IC D-TYPE TRANSP SGL 8:8 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
740 In Stock |
|
$0.3775 / $0.7200 | Buy Now |
DISTI #
595-SN74ABT373PW
|
Mouser Electronics | Latches Octal Transp D-Type RoHS: Compliant | 593 |
|
$0.3770 / $0.7100 | Buy Now |
|
Bristol Electronics | 770 |
|
RFQ | ||
|
Quest Components | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 616 |
|
$0.5614 / $1.4035 | Buy Now |
|
Quest Components | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 | 270 |
|
$0.3930 / $0.8421 | Buy Now |
|
Rochester Electronics | SN74ABT373 Octal Transparent D-Type Latches With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 9220 |
|
$0.3743 / $0.4404 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT373PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT373PW
Texas Instruments
Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 7.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74ABT373PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT373PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT373PWLE | Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74ABT373PW vs SN74ABT373PWLE |
74ABT373CMTC | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74ABT373PW vs 74ABT373CMTC |
74ABT373CMTCX | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Rochester Electronics LLC | SN74ABT373PW vs 74ABT373CMTCX |
74ABT373APWDH | IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT373PW vs 74ABT373APWDH |
SN74ABT373PWG4 | ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | SN74ABT373PW vs SN74ABT373PWG4 |
74ABT373APW,118 | 74ABT373A - Octal transparent latch (3-State) TSSOP2 20-Pin | NXP Semiconductors | SN74ABT373PW vs 74ABT373APW,118 |
SN74ABT373PWLE | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, TSSOP-20 | Rochester Electronics LLC | SN74ABT373PW vs SN74ABT373PWLE |
935191330118 | IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT373PW vs 935191330118 |
74ABT373CMTCX | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74ABT373PW vs 74ABT373CMTCX |
74ABT373APW,112 | 74ABT373A - Octal transparent latch (3-State) TSSOP2 20-Pin | NXP Semiconductors | SN74ABT373PW vs 74ABT373APW,112 |