Logic
74ABT373APW,112
NXP Semiconductors
Description: 74ABT373A - Octal transparent latch (3-State) TSSOP2 20-Pin

Overview of 74ABT373APW,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74ABT373APW,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT373APW,112 by NXP Semiconductors

74ABT373APW,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP2
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Manufacturer Package Code
SOT360-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
5.1 ns
Propagation Delay (tpd)
5.1 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 74ABT373APW,112
    NXP Semiconductors
    74ABT373A - Octal transparent latch (3-State) TSSOP2 20-Pin
    VS

Alternate Parts for 74ABT373APW,112

This table gives cross-reference parts and alternative options found for 74ABT373APW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT373APW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74ABT373PWLE Octal Transparent D-Type Latches With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT373APW,112 vs SN74ABT373PWLE
74ABT373CMTC Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74ABT373APW,112 vs 74ABT373CMTC
74ABT373CMTCX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Rochester Electronics LLC 74ABT373APW,112 vs 74ABT373CMTCX
74ABT373APWDH IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors 74ABT373APW,112 vs 74ABT373APWDH
SN74ABT373PWG4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74ABT373APW,112 vs SN74ABT373PWG4
74ABT373APW,118 74ABT373A - Octal transparent latch (3-State) TSSOP2 20-Pin NXP Semiconductors 74ABT373APW,112 vs 74ABT373APW,118
SN74ABT373PWLE Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, PLASTIC, TSSOP-20 Rochester Electronics LLC 74ABT373APW,112 vs SN74ABT373PWLE
935191330118 IC ABT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors 74ABT373APW,112 vs 935191330118
74ABT373CMTCX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 74ABT373APW,112 vs 74ABT373CMTCX
SN74ABT373PWRG4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 74ABT373APW,112 vs SN74ABT373PWRG4
Part Number Description Manufacturer Compare
74ABT373ADB,118 74ABT373A - Octal transparent latch (3-State) SSOP2 20-Pin NXP Semiconductors 74ABT373APW,112 vs 74ABT373ADB,118
SN74ABT373DBRG4 Octal Transparent D-Type Latches With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 74ABT373APW,112 vs SN74ABT373DBRG4
74ABT373DB IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT373APW,112 vs 74ABT373DB
74ABT373CMSAX Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Rochester Electronics LLC 74ABT373APW,112 vs 74ABT373CMSAX
SN74ABT373DBRE4 ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SSOP-20 Texas Instruments 74ABT373APW,112 vs SN74ABT373DBRE4
74ABT373ADB-T IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-339-1, SSOP1-20, Bus Driver/Transceiver NXP Semiconductors 74ABT373APW,112 vs 74ABT373ADB-T
74ABT373APW IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors 74ABT373APW,112 vs 74ABT373APW
74ABT373CMSACX ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, PLASTIC, SSOP-20 Texas Instruments 74ABT373APW,112 vs 74ABT373CMSACX
74ABT373APWDH IC ABT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors 74ABT373APW,112 vs 74ABT373APWDH
74ABT373CMSA Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 Fairchild Semiconductor Corporation 74ABT373APW,112 vs 74ABT373CMSA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT373APW,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT373APW,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ABT373APW,112 would you like to use for your alert(s)?
  • Please alert me when 74ABT373APW,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT373APW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT373APW,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT373APW,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT373APW,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT373APW,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: