Memory
SN74ABT3614-15PCB
Description: 64 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70

Overview of SN74ABT3614-15PCB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD9915/PCBZ Analog Devices Evaluation Board
AD9515/PCBZ Analog Devices 1.5 GHz,2-Channel MiniDivider

Price & Stock for SN74ABT3614-15PCB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74ABT3614 - Bi-Directional FIFO, 64X36, 10ns, Synchronous, BICMOS, PQFP120 ' RoHS: Compliant Status: Obsolete Min Qty: 1 60
  • 1 $14.2500
  • 25 $13.9700
  • 100 $13.4000
  • 500 $12.8300
  • 1,000 $12.1200
$12.1200 / $14.2500 Buy Now

CAD Models for SN74ABT3614-15PCB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74ABT3614-15PCB by Texas Instruments

SN74ABT3614-15PCB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
GREEN, PLASTIC, HLQFP-120
Pin Count
120
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
10 ns
Additional Feature
PARITY GENERATOR/CHECKER, MAILBOX
Clock Frequency-Max (fCLK)
66.7 MHz
Cycle Time
15 ns
JESD-30 Code
S-PQFP-G120
JESD-609 Code
e4
Length
14 mm
Memory Density
2304 bit
Memory IC Type
BI-DIRECTIONAL FIFO
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
120
Number of Words
64 words
Number of Words Code
64
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64X36
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP120,.63SQ,16
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Want to compare parts?
  1. SN74ABT3614-15PCB
    Texas Instruments
    64 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70
    VS

Alternate Parts for SN74ABT3614-15PCB

This table gives cross-reference parts and alternative options found for SN74ABT3614-15PCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT3614-15PCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
723612L15PFGI FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 Integrated Device Technology Inc SN74ABT3614-15PCB vs 723612L15PFGI
IDT723612L15PFG Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 Integrated Device Technology Inc SN74ABT3614-15PCB vs IDT723612L15PFG
723612L15PFG Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 Integrated Device Technology Inc SN74ABT3614-15PCB vs 723612L15PFG
SN74ABT3614-15PCBR 64X36 BI-DIRECTIONAL FIFO, 10ns, PQFP120, GREEN, PLASTIC, HLQFP-120 Texas Instruments SN74ABT3614-15PCB vs SN74ABT3614-15PCBR
723612L15PF8 TQFP-120, Reel Integrated Device Technology Inc SN74ABT3614-15PCB vs 723612L15PF8
IDT723614L15PF Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ABT3614-15PCB vs IDT723614L15PF
723612L15PF TQFP-120, Tray Integrated Device Technology Inc SN74ABT3614-15PCB vs 723612L15PF
IDT723612L15PFG8 FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ABT3614-15PCB vs IDT723612L15PFG8
IDT723612L15PF8 Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ABT3614-15PCB vs IDT723612L15PF8
723614L15PFG Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 Integrated Device Technology Inc SN74ABT3614-15PCB vs 723614L15PFG
Part Number Description Manufacturer Compare
IDT723652L15PF8 Bi-Directional FIFO, 2KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ABT3614-15PCB vs IDT723652L15PF8
IDT72V3652L10PF8 Bi-Directional FIFO, 2KX36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ABT3614-15PCB vs IDT72V3652L10PF8
IDT723613L20PFGI Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 Integrated Device Technology Inc SN74ABT3614-15PCB vs IDT723613L20PFGI
IDT72V3641L15PFG FIFO, 1KX36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ABT3614-15PCB vs IDT72V3641L15PFG
IDT723612L20PF9 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ABT3614-15PCB vs IDT723612L20PF9
IDT72V3611L15PF FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ABT3614-15PCB vs IDT72V3611L15PF
72V3631L15PFG 512 x 36 SyncFIFO, 3.3V, TQFP90/Tray Renesas Electronics Corporation SN74ABT3614-15PCB vs 72V3631L15PFG
IDT723631L30PF FIFO, 512X36, 15ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc SN74ABT3614-15PCB vs IDT723631L30PF
723651L15PFG8 2K x 36 SyncFIFO, 5.0V, TQFP0/Reel Renesas Electronics Corporation SN74ABT3614-15PCB vs 723651L15PFG8
SN74ABT3612-20PCB 64 x 36 x 2 bidirectional synchronous FIFO memory 120-HLQFP 0 to 70 Texas Instruments SN74ABT3614-15PCB vs SN74ABT3612-20PCB

Related Parts for SN74ABT3614-15PCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT3614-15PCB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT3614-15PCB by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT3614-15PCB would you like to use for your alert(s)?
  • Please alert me when SN74ABT3614-15PCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT3614-15PCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT3614-15PCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT3614-15PCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT3614-15PCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT3614-15PCB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: