Datasheets
723612L15PF8 by: Integrated Device Technology Inc

TQFP-120, Reel

Part Details for 723612L15PF8 by Integrated Device Technology Inc

Overview of 723612L15PF8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 723612L15PF8

723612L15PF8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

723612L15PF8 Part Data Attributes

723612L15PF8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
723612L15PF8 Integrated Device Technology Inc TQFP-120, Reel
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TQFP
Package Description LFQFP, QFP120,.63SQ,16
Pin Count 120
Manufacturer Package Code PN120
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 10 ns
Additional Feature MAIL BOX; PARITY GENERATOR/CHECKER
Clock Frequency-Max (fCLK) 66.7 MHz
Cycle Time 15 ns
JESD-30 Code S-PQFP-G120
JESD-609 Code e0
Length 14 mm
Memory Density 2304 bit
Memory IC Type BI-DIRECTIONAL FIFO
Memory Width 36
Moisture Sensitivity Level 4
Number of Functions 1
Number of Terminals 120
Number of Words 64 words
Number of Words Code 64
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 64X36
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP120,.63SQ,16
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.001 A
Supply Current-Max 0.001 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Alternate Parts for 723612L15PF8

This table gives cross-reference parts and alternative options found for 723612L15PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 723612L15PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
723614L15PF8 TQFP-120, Reel Integrated Device Technology Inc 723612L15PF8 vs 723614L15PF8
SN74ABT3614-15PCBR 64X36 BI-DIRECTIONAL FIFO, 10ns, PQFP120, GREEN, PLASTIC, HLQFP-120 Texas Instruments 723612L15PF8 vs SN74ABT3614-15PCBR
IDT723614L15PFG Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 Integrated Device Technology Inc 723612L15PF8 vs IDT723614L15PFG
723612L15PFGI FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 Integrated Device Technology Inc 723612L15PF8 vs 723612L15PFGI
723614L15PF TQFP-120, Tray Integrated Device Technology Inc 723612L15PF8 vs 723614L15PF
IDT723612L15PF8 Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723612L15PF8 vs IDT723612L15PF8
IDT723612L15PFG Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, GREEN, TQFP-120 Integrated Device Technology Inc 723612L15PF8 vs IDT723612L15PFG
IDT723612L15PF9 FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723612L15PF8 vs IDT723612L15PF9
IDT723614L15PF Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723612L15PF8 vs IDT723614L15PF
723612L15PF TQFP-120, Tray Integrated Device Technology Inc 723612L15PF8 vs 723612L15PF
Part Number Description Manufacturer Compare
723651L20PFG FIFO, 2KX36, 13ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723612L15PF8 vs 723651L20PFG
IDT723614L15PF9 FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723612L15PF8 vs IDT723614L15PF9
72V3613L20PF8 TQFP-120, Reel Integrated Device Technology Inc 723612L15PF8 vs 72V3613L20PF8
IDT723614L20PF Bi-Directional FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723612L15PF8 vs IDT723614L20PF
IDT723613L20PFG8 FIFO, 64X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723612L15PF8 vs IDT723613L20PFG8
723632L15PF8 TQFP-120, Reel Integrated Device Technology Inc 723612L15PF8 vs 723632L15PF8
IDT72V3613L12PF8 FIFO, 64X36, 8ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723612L15PF8 vs IDT72V3613L12PF8
IDT72V3631L20PF8 FIFO, 512X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723612L15PF8 vs IDT72V3631L20PF8
IDT72V3642L10PF9 FIFO, 1KX36, 6.5ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723612L15PF8 vs IDT72V3642L10PF9
IDT72V3631L20PF FIFO, 512X36, 12ns, Synchronous, CMOS, PQFP120, TQFP-120 Integrated Device Technology Inc 723612L15PF8 vs IDT72V3631L20PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 723612L15PF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 723612L15PF8 by Integrated Device Technology Inc

  • Please alert me when 723612L15PF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 723612L15PF8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 723612L15PF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 723612L15PF8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 723612L15PF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 723612L15PF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: