Logic
SN74ABT245BPWR
Texas Instruments
Description: Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85

Overview of SN74ABT245BPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SN74ABT245BPWRE4 Texas Instruments Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85
SN74ABT245BPWR Texas Instruments Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85

Price & Stock for SN74ABT245BPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH7416
Newark Ic Non Inverting Bus Transceiver Tssop20, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Abt245, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT245BPWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 158
  • 1 $1.1500
  • 10 $1.1000
  • 25 $1.0500
  • 50 $1.0000
  • 100 $0.9570
  • 250 $0.9270
  • 500 $0.9050
  • 1,000 $0.8890
$0.8890 / $1.1500 Buy Now
DISTI # 296-3971-1-ND
DigiKey IC TXRX NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5757
In Stock
  • 1 $1.0000
  • 10 $0.6930
  • 25 $0.6164
  • 100 $0.5317
  • 250 $0.4914
  • 500 $0.4671
  • 1,000 $0.4471
  • 2,000 $0.4306
  • 4,000 $0.4170
  • 6,000 $0.4102
  • 10,000 $0.4027
  • 14,000 $0.3982
  • 20,000 $0.3940
$0.3940 / $1.0000 Buy Now
DISTI # 595-SN74ABT245BPWR
Mouser Electronics Bus Transceivers Tri-State Octal Bus RoHS: Compliant 1937
  • 1 $0.9800
  • 10 $0.6170
  • 100 $0.4920
  • 500 $0.4680
  • 1,000 $0.4330
  • 2,000 $0.4190
  • 4,000 $0.3980
  • 10,000 $0.3810
$0.3810 / $0.9800 Buy Now
Bristol Electronics   1091
RFQ
Bristol Electronics   55
RFQ
Quest Components Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, TSSOP 1548
  • 1 $1.7300
  • 232 $0.6920
  • 1,157 $0.6055
$0.6055 / $1.7300 Buy Now
Quest Components Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, TSSOP 80
  • 1 $1.0150
  • 6 $0.8120
  • 26 $0.5075
$0.5075 / $1.0150 Buy Now
DISTI # SN74ABT245BPWR
TME IC: digital, bus transceiver, Ch: 8, CMOS,TTL, SMD, TSSOP20, ABT Min Qty: 1 0
  • 1 $0.9400
  • 5 $0.8800
  • 25 $0.8000
$0.8000 / $0.9400 RFQ
Ameya Holding Limited SN74ABT245BPWR , 8位 非反相 总线收发器, 20针 TSSOP封装 2000
RFQ
DISTI # C1S746202064986
Chip1Stop Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 1360
  • 1 $0.7520
  • 10 $0.6780
  • 50 $0.6450
  • 100 $0.5320
  • 200 $0.5120
  • 500 $0.4410
  • 1,000 $0.3830
$0.3830 / $0.7520 Buy Now
Win Source Electronics Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R / IC BUS TRANSCEIVER 8BIT 20TSSOP 14000
  • 70 $0.7280
  • 170 $0.5980
  • 260 $0.5790
  • 360 $0.5600
  • 465 $0.5420
  • 620 $0.4860
$0.4860 / $0.7280 Buy Now

CAD Models for SN74ABT245BPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74ABT245BPWR by Texas Instruments

SN74ABT245BPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
30 mA
Prop. Delay@Nom-Sup
3.9 ns
Propagation Delay (tpd)
3.9 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. SN74ABT245BPWR
    Texas Instruments
    Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85
    VS

Alternate Parts for SN74ABT245BPWR

This table gives cross-reference parts and alternative options found for SN74ABT245BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT245BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT245PW-T Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, DSO-20 Rochester Electronics LLC SN74ABT245BPWR vs 74ABT245PW-T
74ABT245PW,118 74ABT245 - Octal transceiver with direction pin (3-State) TSSOP2 20-Pin NXP Semiconductors SN74ABT245BPWR vs 74ABT245PW,118
935176430112 Bus Transceiver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 Nexperia SN74ABT245BPWR vs 935176430112
935176430112 IC ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT245BPWR vs 935176430112
74ABT245PW,112 74ABT245 - Octal transceiver with direction pin; 3-state@en-us TSSOP2 20-Pin Nexperia SN74ABT245BPWR vs 74ABT245PW,112
74ABT245PW,112 74ABT245 - Octal transceiver with direction pin (3-State) TSSOP2 20-Pin NXP Semiconductors SN74ABT245BPWR vs 74ABT245PW,112
SN74ABT245BPW Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT245BPWR vs SN74ABT245BPW
SN74ABT245APWR ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ABT245BPWR vs SN74ABT245APWR
SN74ABT245BPWRG4 Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT245BPWR vs SN74ABT245BPWRG4
74ABT245CMTC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments SN74ABT245BPWR vs 74ABT245CMTC
Part Number Description Manufacturer Compare
74ABT245PW IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors SN74ABT245BPWR vs 74ABT245PW
SN74ABT245BPWLE Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT245BPWR vs SN74ABT245BPWLE
74ABT245CMTCX Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Rochester Electronics LLC SN74ABT245BPWR vs 74ABT245CMTCX
74ABT245PW,118 74ABT245 - Octal transceiver with direction pin (3-State) TSSOP2 20-Pin NXP Semiconductors SN74ABT245BPWR vs 74ABT245PW,118
SN74ABT245BPWRG4 Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT245BPWR vs SN74ABT245BPWRG4
SN74ABT245BPWG4 Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT245BPWR vs SN74ABT245BPWG4
74ABT245PWDH IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors SN74ABT245BPWR vs 74ABT245PWDH
74ABT245CMTC Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74ABT245BPWR vs 74ABT245CMTC
74ABT245CMTCX_NL Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation SN74ABT245BPWR vs 74ABT245CMTCX_NL
SN74ABT245APWLE Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments SN74ABT245BPWR vs SN74ABT245APWLE

Related Parts for SN74ABT245BPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ABT245BPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ABT245BPWR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74ABT245BPWR would you like to use for your alert(s)?
  • Please alert me when SN74ABT245BPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74ABT245BPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ABT245BPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74ABT245BPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ABT245BPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ABT245BPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: