Datasheets
74ABT245CMTC by:

Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20

Part Details for 74ABT245CMTC by Fairchild Semiconductor Corporation

Overview of 74ABT245CMTC by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Electronic Manufacturing Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Robotics and Drones

Part Details for 74ABT245CMTC

74ABT245CMTC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74ABT245CMTC Part Data Attributes

74ABT245CMTC Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
74ABT245CMTC Fairchild Semiconductor Corporation Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description 4.40 MM, MO-153AC, TSSOP-20
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family ABT
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.064 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Power Supply Current-Max (ICC) 30 mA
Prop. Delay@Nom-Sup 3.6 ns
Propagation Delay (tpd) 3.6 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Alternate Parts for 74ABT245CMTC

This table gives cross-reference parts and alternative options found for 74ABT245CMTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT245CMTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74ABT245PW-T Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, DSO-20 Rochester Electronics LLC 74ABT245CMTC vs 74ABT245PW-T
74ABT245PW,118 74ABT245 - Octal transceiver with direction pin (3-State) TSSOP2 20-Pin NXP Semiconductors 74ABT245CMTC vs 74ABT245PW,118
935176430112 Bus Transceiver, ABT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 Nexperia 74ABT245CMTC vs 935176430112
935176430112 IC ABT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors 74ABT245CMTC vs 935176430112
74ABT245PW,112 74ABT245 - Octal transceiver with direction pin; 3-state@en-us TSSOP2 20-Pin Nexperia 74ABT245CMTC vs 74ABT245PW,112
74ABT245PW,112 74ABT245 - Octal transceiver with direction pin (3-State) TSSOP2 20-Pin NXP Semiconductors 74ABT245CMTC vs 74ABT245PW,112
SN74ABT245BPW Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT245CMTC vs SN74ABT245BPW
SN74ABT245APWR ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 Texas Instruments 74ABT245CMTC vs SN74ABT245APWR
SN74ABT245BPWR Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT245CMTC vs SN74ABT245BPWR
SN74ABT245BPWRG4 Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT245CMTC vs SN74ABT245BPWRG4
Part Number Description Manufacturer Compare
74ABT245PW IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP1-20, Bus Driver/Transceiver NXP Semiconductors 74ABT245CMTC vs 74ABT245PW
SN74ABT245BPWLE Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT245CMTC vs SN74ABT245BPWLE
74ABT245CMTCX Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 Rochester Electronics LLC 74ABT245CMTC vs 74ABT245CMTCX
74ABT245PW,118 74ABT245 - Octal transceiver with direction pin (3-State) TSSOP2 20-Pin NXP Semiconductors 74ABT245CMTC vs 74ABT245PW,118
SN74ABT245BPWRG4 Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT245CMTC vs SN74ABT245BPWRG4
SN74ABT245BPWG4 Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT245CMTC vs SN74ABT245BPWG4
74ABT245PWDH IC ABT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors 74ABT245CMTC vs 74ABT245PWDH
SN74ABT245BPWR Octal Bus Transceivers with 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT245CMTC vs SN74ABT245BPWR
74ABT245CMTCX_NL Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 Fairchild Semiconductor Corporation 74ABT245CMTC vs 74ABT245CMTCX_NL
SN74ABT245APWLE Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 74ABT245CMTC vs SN74ABT245APWLE

74ABT245CMTC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT245CMTC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT245CMTC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 74ABT245CMTC would you like to use for your alert(s)?
  • Please alert me when 74ABT245CMTC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT245CMTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT245CMTC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT245CMTC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT245CMTC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT245CMTC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: