Part Details for SN74ABT244DW by Rochester Electronics LLC
Overview of SN74ABT244DW by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SN74ABT244DW
SN74ABT244DW CAD Models
SN74ABT244DW Part Data Attributes
|
SN74ABT244DW
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ABT244DW
Rochester Electronics LLC
Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Family | ABT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 4.6 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ABT244DW
This table gives cross-reference parts and alternative options found for SN74ABT244DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT244DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT244D,623 | 74ABT244 - Octal buffer/line driver (3-State) SOP 20-Pin | NXP Semiconductors | SN74ABT244DW vs 74ABT244D,623 |
SN74ABT244DWR | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20 | Rochester Electronics LLC | SN74ABT244DW vs SN74ABT244DWR |
74ABT244CSCX_NL | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74ABT244DW vs 74ABT244CSCX_NL |
SN74ABT244DW | Octal Buffers Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ABT244DW vs SN74ABT244DW |
74ABT244CSC | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74ABT244DW vs 74ABT244CSC |
74ABT2244CSCX | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Rochester Electronics LLC | SN74ABT244DW vs 74ABT2244CSCX |
74ABT244D-T | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, ROHS COMPLIANT, PLASTIC, MS-013AC, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT244DW vs 74ABT244D-T |
74ABT244D | IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, ROHS COMPLIANT, PLASTIC, MS-013AC, SOT163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT244DW vs 74ABT244D |
SN74ABT2244DWR | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | SN74ABT244DW vs SN74ABT2244DWR |
74ABT244CSCX | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | SN74ABT244DW vs 74ABT244CSCX |