Logic
74ABT2244D,112
Description: 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) SOP 20-Pin

Overview of 74ABT2244D,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 74ABT2244D,112 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74ABT2244D - Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 20
  • 1 $0.2048
  • 25 $0.2007
  • 100 $0.1925
  • 500 $0.1843
  • 1,000 $0.1741
$0.1741 / $0.2048 Buy Now

CAD Models for 74ABT2244D,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT2244D,112 by NXP Semiconductors

74ABT2244D,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOP
Pin Count
20
Manufacturer Package Code
SOT163-1
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
ABT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5 ns
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74ABT2244D,112
    NXP Semiconductors
    74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) SOP 20-Pin
    VS

Alternate Parts for 74ABT2244D,112

This table gives cross-reference parts and alternative options found for 74ABT2244D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT2244D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT244D,623 74ABT244 - Octal buffer/line driver (3-State) SOP 20-Pin NXP Semiconductors 74ABT2244D,112 vs 74ABT244D,623
SN74ABT244DWR Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC 74ABT2244D,112 vs SN74ABT244DWR
74ABT244CSCX_NL Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT2244D,112 vs 74ABT244CSCX_NL
SN74ABT244DW Octal Buffers Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT2244D,112 vs SN74ABT244DW
74ABT244CSC Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT2244D,112 vs 74ABT244CSC
74ABT2244CSCX ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC 74ABT2244D,112 vs 74ABT2244CSCX
74ABT244D-T IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, ROHS COMPLIANT, PLASTIC, MS-013AC, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors 74ABT2244D,112 vs 74ABT244D-T
74ABT244D IC ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, ROHS COMPLIANT, PLASTIC, MS-013AC, SOT163-1, SOP-20, Bus Driver/Transceiver NXP Semiconductors 74ABT2244D,112 vs 74ABT244D
SN74ABT2244DWR Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments 74ABT2244D,112 vs SN74ABT2244DWR
74ABT244CSCX Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT2244D,112 vs 74ABT244CSCX
Part Number Description Manufacturer Compare
74ABT244D,602 74ABT244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 74ABT2244D,112 vs 74ABT244D,602
74ABT244CSCX_NL Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 74ABT2244D,112 vs 74ABT244CSCX_NL
IDT74LVC241APG Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, TSSOP-20 Integrated Device Technology Inc 74ABT2244D,112 vs IDT74LVC241APG
SN74AHC244PWG4 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-TSSOP -40 to 125 Texas Instruments 74ABT2244D,112 vs SN74AHC244PWG4
74VHC244D,118 74VHC(T)244 - Octal buffer_line driver; 3-state@en-us SOP 20-Pin Nexperia 74ABT2244D,112 vs 74VHC244D,118
74VHC244MX Octal Buffer/Line Driver with 3-STATE Outputs, 1000-REEL onsemi 74ABT2244D,112 vs 74VHC244MX
PI74LCX244Q Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, PLASTIC, QSOP-20 Pericom Semiconductor Corporation 74ABT2244D,112 vs PI74LCX244Q
5962-9678201VRA Space 8-ch, 2-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments 74ABT2244D,112 vs 5962-9678201VRA
QS74LVCH244APAX Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc 74ABT2244D,112 vs QS74LVCH244APAX
SN74ABT2244ADBRG4 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-SSOP -40 to 85 Texas Instruments 74ABT2244D,112 vs SN74ABT2244ADBRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT2244D,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT2244D,112 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ABT2244D,112 would you like to use for your alert(s)?
  • Please alert me when 74ABT2244D,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT2244D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT2244D,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT2244D,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT2244D,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT2244D,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: