Part Details for SN74ABT16373ADGG by Texas Instruments
Overview of SN74ABT16373ADGG by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for SN74ABT16373ADGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT16373ADGG-ND
|
DigiKey | BUS DRIVER, ABT SERIES, 8-BIT Min Qty: 155 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
960 In Stock |
|
$1.9400 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 960 |
|
$1.6700 / $1.9700 | Buy Now |
Part Details for SN74ABT16373ADGG
SN74ABT16373ADGG CAD Models
SN74ABT16373ADGG Part Data Attributes:
|
SN74ABT16373ADGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16373ADGG
Texas Instruments
ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 85 mA | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN74ABT16373ADGG
This table gives cross-reference parts and alternative options found for SN74ABT16373ADGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16373ADGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16373CMTDX | ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74ABT16373ADGG vs 74ABT16373CMTDX |
SN74ABT16373ADGGR | 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ABT16373ADGG vs SN74ABT16373ADGGR |
74ABT16373BDGG,112 | 74ABT16373B - 16-bit transparent latch (3-State) TSSOP 48-Pin | NXP Semiconductors | SN74ABT16373ADGG vs 74ABT16373BDGG,112 |
74ABT16373CMTDX | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74ABT16373ADGG vs 74ABT16373CMTDX |
74ABT16373BDG-T | IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16373ADGG vs 74ABT16373BDG-T |
74ABT16373CMTD | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | SN74ABT16373ADGG vs 74ABT16373CMTD |
74ABT16373ADGGRE4 | 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ABT16373ADGG vs 74ABT16373ADGGRE4 |
74ABT16373BDGG,118 | 74ABT16373B - 16-bit transparent latch (3-State) TSSOP 48-Pin | NXP Semiconductors | SN74ABT16373ADGG vs 74ABT16373BDGG,118 |
74ABT16373CMTD | ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74ABT16373ADGG vs 74ABT16373CMTD |
74ABT16373BDGG-T | IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16373ADGG vs 74ABT16373BDGG-T |