-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74ABT16373ADGGRCT-ND
|
DigiKey | IC 16BIT TRANSP D-LATCH 48-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1795 In Stock |
|
$0.6653 / $1.5700 | Buy Now |
DISTI #
595-SNABT16373ADGGR
|
Mouser Electronics | Latches Tri-St 16bit D-Type RoHS: Compliant | 704 |
|
$0.6650 / $1.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1165 |
|
$0.3900 / $1.5000 | Buy Now |
|
Bristol Electronics | 3276 |
|
RFQ | ||
|
Quest Components | Latch, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 1107 |
|
$0.6235 / $1.4964 | Buy Now |
|
Quest Components | Latch, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 932 |
|
$0.5200 / $2.0000 | Buy Now |
|
Quest Components | Latch, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 2620 |
|
$0.7482 / $2.4940 | Buy Now |
|
Quest Components | Latch, Dual, 8 Bit, 48 Pin, Plastic, TSSOP | 792 |
|
$0.9976 / $2.4940 | Buy Now |
|
Ameya Holding Limited | IC 16BIT TRANSP D-LATCH 48-TSSOP | 20019 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT16373ADGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16373ADGGR
Texas Instruments
16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TYP VOLP < 0.8V @ VCC = 5V, TA = 25 DEG C | |
Control Type | ENABLE LOW/HIGH | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 85 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ABT16373ADGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16373ADGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16373CMTDX | ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74ABT16373ADGGR vs 74ABT16373CMTDX |
74ABT16373BDGG,112 | 74ABT16373B - 16-bit transparent latch (3-State) TSSOP 48-Pin | NXP Semiconductors | SN74ABT16373ADGGR vs 74ABT16373BDGG,112 |
74ABT16373CMTDX | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74ABT16373ADGGR vs 74ABT16373CMTDX |
74ABT16373BDG-T | IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16373ADGGR vs 74ABT16373BDG-T |
74ABT16373CMTD | Bus Driver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | SN74ABT16373ADGGR vs 74ABT16373CMTD |
74ABT16373ADGGRE4 | 16-Bit Transparent D-Type Latches With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ABT16373ADGGR vs 74ABT16373ADGGRE4 |
74ABT16373BDGG,118 | 74ABT16373B - 16-bit transparent latch (3-State) TSSOP 48-Pin | NXP Semiconductors | SN74ABT16373ADGGR vs 74ABT16373BDGG,118 |
74ABT16373CMTD | ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN74ABT16373ADGGR vs 74ABT16373CMTD |
74ABT16373BDGG-T | IC ABT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16373ADGGR vs 74ABT16373BDGG-T |