Part Details for SN74ABT16245DL by Rochester Electronics LLC
Overview of SN74ABT16245DL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT16245DL
SN74ABT16245DL CAD Models
SN74ABT16245DL Part Data Attributes
|
SN74ABT16245DL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16245DL
Rochester Electronics LLC
Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSO-48
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL; TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 4.5 ns | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SN74ABT16245DL
This table gives cross-reference parts and alternative options found for SN74ABT16245DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16245DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16245DL | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16245DL vs 74ABT16245DL |
74ABT16245BDL-T | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16245DL vs 74ABT16245BDL-T |
V62/06609-01XE | Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -55 to 125 | Texas Instruments | SN74ABT16245DL vs V62/06609-01XE |
74ABT16245A-1DL-T | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16245DL vs 74ABT16245A-1DL-T |
74ABTH16245BDL-T | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16245DL vs 74ABTH16245BDL-T |
74ABT16245CSSC | Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Fairchild Semiconductor Corporation | SN74ABT16245DL vs 74ABT16245CSSC |
74ABT16245CSSCX | ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Rochester Electronics LLC | SN74ABT16245DL vs 74ABT16245CSSCX |
BH16245BDL | IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16245DL vs BH16245BDL |
935184420118 | Bus Transceiver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74ABT16245DL vs 935184420118 |
SN74ABT16245ADLRG4 | 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | SN74ABT16245DL vs SN74ABT16245ADLRG4 |