Logic
74ABT16245BDL
Description: IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver

Overview of 74ABT16245BDL by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for 74ABT16245BDL by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74ABT16245BDL by NXP Semiconductors

74ABT16245BDL
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SSOP
Package Description
7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ABT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP48,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
19 mA
Prop. Delay@Nom-Sup
4 ns
Propagation Delay (tpd)
4 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 74ABT16245BDL
    NXP Semiconductors
    IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver
    VS

Alternate Parts for 74ABT16245BDL

This table gives cross-reference parts and alternative options found for 74ABT16245BDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ABT16245BDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935184420112 Bus Transceiver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia 74ABT16245BDL vs 935184420112
SN74ABT16245ADLR 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16245BDL vs SN74ABT16245ADLR
74ABT16245BDL-T Bus Transceiver, ABT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, DSO-48 Rochester Electronics LLC 74ABT16245BDL vs 74ABT16245BDL-T
SN74ABT16245ADLRG4 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16245BDL vs SN74ABT16245ADLRG4
74ABT16245BDL/T3 IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118, SOT-370-1, SSOP3-48, Bus Driver/Transceiver NXP Semiconductors 74ABT16245BDL vs 74ABT16245BDL/T3
74ABT16245BDL,118 74ABT16245B - 16-bit bus transceiver; 3-state SSOP 48-Pin NXP Semiconductors 74ABT16245BDL vs 74ABT16245BDL,118
74ABT16245BDL,118 74ABT16245B - 16-bit bus transceiver; 3-state@en-us SSOP 48-Pin Nexperia 74ABT16245BDL vs 74ABT16245BDL,118
BH16245BDL-T IC ABT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors 74ABT16245BDL vs BH16245BDL-T
SN74ABT16245ADLG4 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 74ABT16245BDL vs SN74ABT16245ADLG4
V62/06609-01XE Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -55 to 125 Texas Instruments 74ABT16245BDL vs V62/06609-01XE
Part Number Description Manufacturer Compare
IDT74FCT16245ETE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc 74ABT16245BDL vs IDT74FCT16245ETE
935184420112 Bus Transceiver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia 74ABT16245BDL vs 935184420112
IDT54FCT162245CTEB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 74ABT16245BDL vs IDT54FCT162245CTEB
CD74ACT623E Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20 Harris Semiconductor 74ABT16245BDL vs CD74ACT623E
IDT74FCT162245CTE Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc 74ABT16245BDL vs IDT74FCT162245CTE
CD74ACT623MX Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Ge Solid State 74ABT16245BDL vs CD74ACT623MX
V62/06609-01XE Enhanced Product 16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -55 to 125 Texas Instruments 74ABT16245BDL vs V62/06609-01XE
5962-9225801MXX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, CDFP48, CERPACK-48 Integrated Device Technology Inc 74ABT16245BDL vs 5962-9225801MXX
935184420118 Bus Transceiver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia 74ABT16245BDL vs 935184420118
74LVCH16245ABX,518 74LVC16245A; 74LVCH16245A - 16-bit bus transceiver with direction pin; 5 V tolerant; 3-state NXP Semiconductors 74ABT16245BDL vs 74LVCH16245ABX,518

Related Parts for 74ABT16245BDL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74ABT16245BDL by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74ABT16245BDL by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74ABT16245BDL would you like to use for your alert(s)?
  • Please alert me when 74ABT16245BDL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74ABT16245BDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74ABT16245BDL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74ABT16245BDL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74ABT16245BDL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74ABT16245BDL by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: