-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9085
|
Newark | Ic, Non Inverting Buffer, Tssop-48, Logic Family/Base Number:74Abt16244, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Case Style:Tssop, No. Of Pins:48Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74ABT16244ADGGR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1545 |
|
$1.5000 / $1.9400 | Buy Now |
DISTI #
2156-SN74ABT16244ADGGR-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
9970 In Stock |
|
$0.7200 | Buy Now |
DISTI #
296-1023-1-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
1897 In Stock |
|
$0.6325 / $1.4900 | Buy Now |
DISTI #
595-SNABT16244ADGGR
|
Mouser Electronics | Buffers & Line Drivers Tri-State 16-Bit RoHS: Compliant | 1800 |
|
$0.6260 / $1.1400 | Buy Now |
DISTI #
V72:2272_07325032
|
Arrow Electronics | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2027 Container: Cut Strips | Americas - 137 |
|
$0.5894 / $0.8245 | Buy Now |
DISTI #
54321345
|
Verical | Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2027 | Americas - 137 |
|
$0.5894 / $0.7741 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3520 |
|
$1.7909 / $4.3680 | Buy Now |
|
Bristol Electronics | 11795 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 335 |
|
$0.3600 / $1.1250 | Buy Now |
|
Bristol Electronics | 13763 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT16244ADGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16244ADGGR
Texas Instruments
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 34 mA | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ABT16244ADGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16244ADGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT16244CTPAG8 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74ABT16244ADGGR vs IDT74FCT16244CTPAG8 |
CY74FCT16244CTPACR | IC FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | Texas Instruments | SN74ABT16244ADGGR vs CY74FCT16244CTPACR |
74ABT16244ADGG-T | ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP-48 | NXP Semiconductors | SN74ABT16244ADGGR vs 74ABT16244ADGG-T |
74FCT16244CTPAG8 | 16-Bit Buffer/Line Driver, TSSOP0/Reel | Renesas Electronics Corporation | SN74ABT16244ADGGR vs 74FCT16244CTPAG8 |
PI74FCT16244CTAE | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-153F/ED, TSSOP-48 | Pericom Semiconductor Corporation | SN74ABT16244ADGGR vs PI74FCT16244CTAE |
74FCT16244CTPACTG4 | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74ABT16244ADGGR vs 74FCT16244CTPACTG4 |
CD74FCT16244CTMT | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | SN74ABT16244ADGGR vs CD74FCT16244CTMT |
QS74FCT162244CTPA | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Quality Semiconductor Inc | SN74ABT16244ADGGR vs QS74FCT162244CTPA |
CD74FCT16244CTMT96 | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | Harris Semiconductor | SN74ABT16244ADGGR vs CD74FCT16244CTMT96 |
IDT74FCT162244CTPA | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74ABT16244ADGGR vs IDT74FCT162244CTPA |