Part Details for IDT74FCT162244CTPA by Integrated Device Technology Inc
Overview of IDT74FCT162244CTPA by Integrated Device Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IDT74FCT162244CTPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1522 |
|
RFQ | ||
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,FCT/PCT-CMOS,TSSOP,48PIN,PLASTIC | 3671 |
|
$0.4725 / $1.3500 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,FCT/PCT-CMOS,TSSOP,48PIN,PLASTIC | 948 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,FCT/PCT-CMOS,TSSOP,48PIN,PLASTIC | 70 |
|
$0.8575 / $1.7150 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,FCT/PCT-CMOS,TSSOP,48PIN,PLASTIC | 68 |
|
$1.1250 / $2.2500 | Buy Now |
|
Quest Components | IC,BUFFER/DRIVER,QUAD,4-BIT,FCT/PCT-CMOS,TSSOP,48PIN,PLASTIC | 4 |
|
$1.1868 / $1.4835 | Buy Now |
Part Details for IDT74FCT162244CTPA
IDT74FCT162244CTPA CAD Models
IDT74FCT162244CTPA Part Data Attributes
|
IDT74FCT162244CTPA
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT162244CTPA
Integrated Device Technology Inc
Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 4.1 ns | |
Propagation Delay (tpd) | 4.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
Alternate Parts for IDT74FCT162244CTPA
This table gives cross-reference parts and alternative options found for IDT74FCT162244CTPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162244CTPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54FCT16244CTPAGB | Renesas Electronics Corporation | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 | IDT74FCT162244CTPA vs 54FCT16244CTPAGB |
CY74FCT16244CTPAC | Texas Instruments | Check for Price | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | IDT74FCT162244CTPA vs CY74FCT16244CTPAC |
74FCT16244CTPACTG4 | Texas Instruments | Check for Price | FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, 0.50 MM PITCH, GREEN, PLASTIC, TSSOP-48 | IDT74FCT162244CTPA vs 74FCT16244CTPACTG4 |
CD74FCT16244CTMT | Harris Semiconductor | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, | IDT74FCT162244CTPA vs CD74FCT16244CTMT |
74FCT162H244ATPACT | Texas Instruments | $2.4154 | 16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 | IDT74FCT162244CTPA vs 74FCT162H244ATPACT |
74ABT16244ADGG | Nexperia | Check for Price | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48 | IDT74FCT162244CTPA vs 74ABT16244ADGG |
SN74ABT16244ADGG | Texas Instruments | Check for Price | ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 | IDT74FCT162244CTPA vs SN74ABT16244ADGG |
74FCT162244CTPA8 | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 | IDT74FCT162244CTPA vs 74FCT162244CTPA8 |