Part Details for SN74ABT162244DGG by Texas Instruments
Overview of SN74ABT162244DGG by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for SN74ABT162244DGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74ABT162244DGG-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 48TSSOP Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 2340 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 120 |
|
$1.6700 / $1.9700 | Buy Now |
|
Chip1Cloud | 16-BIT BUFFERS/DRIVERS WITH 3-STATE OUTPUTS | 8000 |
|
RFQ |
Part Details for SN74ABT162244DGG
SN74ABT162244DGG CAD Models
SN74ABT162244DGG Part Data Attributes
|
SN74ABT162244DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT162244DGG
Texas Instruments
ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C; 25 OHM OUTPUT SERIES RESISTOR | |
Control Type | ENABLE LOW | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN74ABT162244DGG
This table gives cross-reference parts and alternative options found for SN74ABT162244DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT162244DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT162244DG | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT-362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT162244DGG vs 74ABT162244DG |
74ABT162244MTDX | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74ABT162244DGG vs 74ABT162244MTDX |
74ABT162244DG-T | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT162244DGG vs 74ABT162244DG-T |
935203820112 | Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | SN74ABT162244DGG vs 935203820112 |
74ABT162244CMTDX | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SN74ABT162244DGG vs 74ABT162244CMTDX |
74ABT162244DGGRE4 | ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN74ABT162244DGG vs 74ABT162244DGGRE4 |
74ABT162244DGGRE4 | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, GREEN, PLASTIC, TSSOP-48 | Rochester Electronics LLC | SN74ABT162244DGG vs 74ABT162244DGGRE4 |
74ABT162244MTDX | Bus Driver, ABT Series, 4-Func, 4-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Rochester Electronics LLC | SN74ABT162244DGG vs 74ABT162244MTDX |
74ABT162244DGG-T | IC ABT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, SOT362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT162244DGG vs 74ABT162244DGG-T |
74ABT162244DGG,518 | 74ABT162244 - 16-bit buffer/line driver with 30 Ω series termination resistors; 3-state TSSOP 48-Pin | NXP Semiconductors | SN74ABT162244DGG vs 74ABT162244DGG,518 |