Part Details for SN7492AJ by Texas Instruments
Overview of SN7492AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN7492AJ
SN7492AJ CAD Models
SN7492AJ Part Data Attributes
|
SN7492AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7492AJ
Texas Instruments
TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 6 FUNCTIONS | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | NO | |
Logic IC Type | DIVIDE BY 12 COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.016 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 16 MHz |
Alternate Parts for SN7492AJ
This table gives cross-reference parts and alternative options found for SN7492AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7492AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7492ANP1 | Decade Counter, | Rochester Electronics LLC | SN7492AJ vs SN7492ANP1 |
SNJ5492AJ | Divide-By-Twelve Counter 14-CDIP -55 to 125 | Texas Instruments | SN7492AJ vs SNJ5492AJ |
N7492A | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, PDIP14, Counter | NXP Semiconductors | SN7492AJ vs N7492A |
S5492F | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DIVIDE BY 12 COUNTER, CDIP14, Counter | NXP Semiconductors | SN7492AJ vs S5492F |
SN7492AN3 | Decade Counter, | Rochester Electronics LLC | SN7492AJ vs SN7492AN3 |
DM5492AJ | Divide By 12 Counter, | Rochester Electronics LLC | SN7492AJ vs DM5492AJ |
SN7492AN | Divide By 12 Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SN7492AJ vs SN7492AN |
DM5492AJ/883C | Divide By 12 Counter, | Rochester Electronics LLC | SN7492AJ vs DM5492AJ/883C |
SN7492N3 | Decade Counter, | Rochester Electronics LLC | SN7492AJ vs SN7492N3 |
SN7492J | Divide By 12 Counter, | Rochester Electronics LLC | SN7492AJ vs SN7492J |