-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 4-input Positive-NAND Schmitt triggers 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 2080 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN7413N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7413N
Texas Instruments
Dual 4-input Positive-NAND Schmitt triggers 14-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN7413N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7413N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM7413N | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14, DIP-14 | Texas Instruments | SN7413N vs DM7413N |
DM7413N | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14, DIP-14 | Rochester Electronics LLC | SN7413N vs DM7413N |
5962-01-152-6639 | NAND Gate, TTL, PDIP14, | Fairchild Semiconductor Corporation | SN7413N vs 5962-01-152-6639 |
N7413N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | SN7413N vs N7413N |
N7413A | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | SN7413N vs N7413A |
N7413A | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | SN7413N vs N7413A |
N7413N | NAND Gate, 74 Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | SN7413N vs N7413N |
7413PC | NAND Gate, 74 Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SN7413N vs 7413PC |