There are no models available for this part yet.
Overview of 5962-01-152-6639 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
CAD Models for 5962-01-152-6639 by Fairchild Semiconductor Corporation
Part Data Attributes for 5962-01-152-6639 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDIP-T14
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.016 A
|
Moisture Sensitivity Level
|
2A
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
32 mA
|
Prop. Delay@Nom-Sup
|
27 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
YES
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for 5962-01-152-6639
This table gives cross-reference parts and alternative options found for 5962-01-152-6639. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-152-6639, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM7413N | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14, DIP-14 | Texas Instruments | 5962-01-152-6639 vs DM7413N |
DM7413N | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14, DIP-14 | Rochester Electronics LLC | 5962-01-152-6639 vs DM7413N |
SN7413N | Dual 4-input Positive-NAND Schmitt triggers 14-PDIP 0 to 70 | Texas Instruments | 5962-01-152-6639 vs SN7413N |
N7413N | IC NAND GATE, PDIP14, Gate | NXP Semiconductors | 5962-01-152-6639 vs N7413N |
N7413A | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | 5962-01-152-6639 vs N7413A |
N7413A | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | 5962-01-152-6639 vs N7413A |
N7413N | NAND Gate, 74 Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | 5962-01-152-6639 vs N7413N |
7413PC | NAND Gate, 74 Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | 5962-01-152-6639 vs 7413PC |