SN65MLVD204BRUMR
Texas Instruments
Description: High noise immunity 100-Mbps M-LVDS transceiver 16-WQFN -40 to 125

Overview of SN65MLVD204BRUMR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Audio and Video Systems Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
SN65MLVD204BRUMR Texas Instruments High noise immunity 100-Mbps M-LVDS transceiver 16-WQFN -40 to 125

Price & Stock for SN65MLVD204BRUMR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN65MLVD204BRUMRCT-ND
DigiKey IC TRANSCEIVER HALF 1/1 16WQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2668
In Stock
  • 1 $2.7300
  • 10 $1.9660
  • 25 $1.7732
  • 100 $1.5617
  • 250 $1.4607
  • 500 $1.3998
  • 1,000 $1.3497
  • 3,000 $1.1438
$1.1438 / $2.7300 Buy Now
DISTI # 595-SN65MLVD204BRUMR
Mouser Electronics LVDS Interface IC High noise immunity 100-Mbps M-LVDS transceiver 16-WQFN -40 to 125 RoHS: Compliant 1321
  • 1 $2.7300
  • 10 $1.7800
  • 100 $1.5700
  • 250 $1.4700
  • 500 $1.4000
  • 1,000 $1.3400
  • 3,000 $1.1400
$1.1400 / $2.7300 Buy Now

CAD Models for SN65MLVD204BRUMR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65MLVD204BRUMR by Texas Instruments

SN65MLVD204BRUMR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HVQCCN, LCC16,.16SQ,25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-10-10
Samacsys Manufacturer
Texas Instruments
Additional Feature
ESD Value for A, B Pins is 3B
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-899; TIA-899
JESD-30 Code
S-PQCC-N16
JESD-609 Code
e4
Length
4 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.48 V
Output Characteristics
DIFFERENTIAL
Output Low Current-Max
0.008 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC16,.16SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Receive Delay-Max
10 ns
Receiver Number of Bits
1
Seated Height-Max
0.8 mm
Supply Current-Max
24 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
3.5 ns
Width
4 mm
Want to compare parts?
  1. SN65MLVD204BRUMR
    Texas Instruments
    High noise immunity 100-Mbps M-LVDS transceiver 16-WQFN -40 to 125
    VS

Alternate Parts for SN65MLVD204BRUMR

This table gives cross-reference parts and alternative options found for SN65MLVD204BRUMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65MLVD204BRUMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65MLVD204BRUMT High noise immunity 100-Mbps M-LVDS transceiver 16-WQFN -40 to 125 Texas Instruments SN65MLVD204BRUMR vs SN65MLVD204BRUMT
Part Number Description Manufacturer Compare
SN65MLVD204BD High noise immunity 100-Mbps M-LVDS transceiver 8-SOIC -40 to 85 Texas Instruments SN65MLVD204BRUMR vs SN65MLVD204BD
SN65MLVD203D Full-duplex M-LVDS transceiver 14-SOIC -40 to 85 Texas Instruments SN65MLVD204BRUMR vs SN65MLVD203D
SN65MLVD204ADG4 Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 Texas Instruments SN65MLVD204BRUMR vs SN65MLVD204ADG4
SN65MLVD203DG4 Full-duplex M-LVDS transceiver 14-SOIC -40 to 85 Texas Instruments SN65MLVD204BRUMR vs SN65MLVD203DG4
SN65MLVD203BRUMT Multipoint-LVDS line driver and receiver (transceiver) with IEC ESD protection 16-WQFN -40 to 125 Texas Instruments SN65MLVD204BRUMR vs SN65MLVD203BRUMT
SN65MLVD204AD Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 Texas Instruments SN65MLVD204BRUMR vs SN65MLVD204AD
SN65MLVD204ADR Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 Texas Instruments SN65MLVD204BRUMR vs SN65MLVD204ADR
SN65MLVD204BDR High noise immunity 100-Mbps M-LVDS transceiver 8-SOIC -40 to 85 Texas Instruments SN65MLVD204BRUMR vs SN65MLVD204BDR
SN65MLVD204DR Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 Texas Instruments SN65MLVD204BRUMR vs SN65MLVD204DR
SN65MLVD203DR Full-duplex M-LVDS transceiver 14-SOIC -40 to 85 Texas Instruments SN65MLVD204BRUMR vs SN65MLVD203DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65MLVD204BRUMR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65MLVD204BRUMR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65MLVD204BRUMR would you like to use for your alert(s)?
  • Please alert me when SN65MLVD204BRUMR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65MLVD204BRUMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65MLVD204BRUMR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65MLVD204BRUMR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65MLVD204BRUMR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65MLVD204BRUMR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: