Part Details for SN65MLVD202ADG4 by Texas Instruments
Overview of SN65MLVD202ADG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN65MLVD202ADG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN65MLVD202A - Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$1.6200 / $1.9100 | Buy Now |
Part Details for SN65MLVD202ADG4
SN65MLVD202ADG4 CAD Models
SN65MLVD202ADG4 Part Data Attributes
|
SN65MLVD202ADG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65MLVD202ADG4
Texas Instruments
Full-Duplex M-LVDS Transceiver 14-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.00001 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3.5 ns | |
Width | 3.899 mm |
Alternate Parts for SN65MLVD202ADG4
This table gives cross-reference parts and alternative options found for SN65MLVD202ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65MLVD202ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65MLVD202ADRG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, SOIC-14 | SN65MLVD202ADG4 vs SN65MLVD202ADRG4 |
SN65MLVD202AD | Texas Instruments | $1.7896 | Full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | SN65MLVD202ADG4 vs SN65MLVD202AD |
ADN4692EBRZ-RL7 | Analog Devices Inc | Check for Price | 3.3 V, 100 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver | SN65MLVD202ADG4 vs ADN4692EBRZ-RL7 |
ADN4692EBRZ | Analog Devices Inc | $4.1733 | 3.3 V, 100 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver | SN65MLVD202ADG4 vs ADN4692EBRZ |
SN65MLVD202D | Texas Instruments | Check for Price | Full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | SN65MLVD202ADG4 vs SN65MLVD202D |
SN65MLVD202DG4 | Texas Instruments | Check for Price | Full-Duplex M-LVDS Transceiver 14-SOIC -40 to 85 | SN65MLVD202ADG4 vs SN65MLVD202DG4 |
SN65MLVD202DRG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN65MLVD202ADG4 vs SN65MLVD202DRG4 |