-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4964
|
Newark | Diff Line Receiver, 100Mbps, Soic-8, Device Type:Differential Line Receiver, Peak-To-Peak Jitter Max:210Ps, Supply Current Max:26Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65MLVD200D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$4.9700 / $6.5300 | Buy Now |
DISTI #
296-12207-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
506 In Stock |
|
$2.9915 / $5.9600 | Buy Now |
DISTI #
595-SN65MLVD200D
|
Mouser Electronics | LVDS Interface IC HS Diff RoHS: Compliant | 19 |
|
$2.9900 / $5.9600 | Buy Now |
|
Bristol Electronics | 338 |
|
RFQ | ||
|
Bristol Electronics | 364 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, PDSO8 | 71 |
|
$2.9167 / $6.7308 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, PDSO8 | 72 |
|
$2.8560 / $4.2840 | Buy Now |
|
Ameya Holding Limited | SOIC 8/I°/HIGH-SPEED DIFF 50-OHM TRANSCEIVERS | 2 |
|
RFQ | |
|
Chip1Cloud | MULTIPOINT-LVDS LINE DRIVERS AND RECEIVERS | 1940 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65MLVD200D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65MLVD200D
Texas Instruments
Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6.7 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 4.1 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65MLVD200D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65MLVD200D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65MLVD200AD | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | Texas Instruments | SN65MLVD200D vs SN65MLVD200AD |
SN65MLVD200ADR | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | Texas Instruments | SN65MLVD200D vs SN65MLVD200ADR |
SN65MLVD200ADRG4 | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | Texas Instruments | SN65MLVD200D vs SN65MLVD200ADRG4 |
ADN4690EBRZ | 3.3 V, 100 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver | Analog Devices Inc | SN65MLVD200D vs ADN4690EBRZ |