Drivers And Interfaces
SN65LVP16DRFRG4
Texas Instruments
Description: PECL TO LVDS TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 2 X 2 MM, GREEN, PLASTIC, SON-8

Overview of SN65LVP16DRFRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SN65LVP16DRFRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN65LVP16DRFRG4 by Texas Instruments

SN65LVP16DRFRG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
HVSSON, SOLCC8,.08,20
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
IT ALSO OPERATES AT 3.3 V SUPPLY
Delay-Max
0.63 ns
Interface IC Type
PECL TO LVDS TRANSLATOR
JESD-30 Code
S-PDSO-N8
Length
2 mm
Number of Bits
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Latch or Register
NONE
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
HVSSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
2 mm
Want to compare parts?
  1. SN65LVP16DRFRG4
    Texas Instruments
    PECL TO LVDS TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 2 X 2 MM, GREEN, PLASTIC, SON-8
    VS

Alternate Parts for SN65LVP16DRFRG4

This table gives cross-reference parts and alternative options found for SN65LVP16DRFRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVP16DRFRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65LVP16DRFR PECL TO LVDS TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 2 X 2 MM, GREEN, PLASTIC, SON-8 Texas Instruments SN65LVP16DRFRG4 vs SN65LVP16DRFR
Part Number Description Manufacturer Compare
SN65LVP16DRFR PECL TO LVDS TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, 2 X 2 MM, GREEN, PLASTIC, SON-8 Texas Instruments SN65LVP16DRFRG4 vs SN65LVP16DRFR

Related Parts for SN65LVP16DRFRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LVP16DRFRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LVP16DRFRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65LVP16DRFRG4 would you like to use for your alert(s)?
  • Please alert me when SN65LVP16DRFRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65LVP16DRFRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LVP16DRFRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65LVP16DRFRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LVP16DRFRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LVP16DRFRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: