Datasheets
SN65LVDT348PWG4 by: Texas Instruments

Quad receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85

Part Details for SN65LVDT348PWG4 by Texas Instruments

Overview of SN65LVDT348PWG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN65LVDT348PWG4

Part # Distributor Description Stock Price Buy
DISTI # 595-SN65LVDT348PWG4
Mouser Electronics LVDS Interface IC Quad LVDS Receiver RoHS: Compliant 0
  • 360 $2.7600
  • 540 $2.4700
  • 1,080 $2.0800
  • 2,160 $1.9800
$1.9800 / $2.7600 Order Now
Rochester Electronics SN65LVDT348 Quad Receiver with -4 to 5V Common-mode Range RoHS: Compliant Status: Active Min Qty: 1 14
  • 1 $2.1600
  • 25 $2.1100
  • 100 $2.0300
  • 500 $1.9400
  • 1,000 $1.8300
$1.8300 / $2.1600 Buy Now

Part Details for SN65LVDT348PWG4

SN65LVDT348PWG4 CAD Models

SN65LVDT348PWG4 Part Data Attributes

SN65LVDT348PWG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN65LVDT348PWG4 Texas Instruments Quad receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
High Level Input Current-Max 0.00001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard EIA-644-A; TIA-644-A
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.004 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 6 ns
Receiver Number of Bits 4
Seated Height-Max 1.2 mm
Supply Current-Max 20 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Supply Voltage1-Max 3.6 V
Supply Voltage1-Min 3 V
Supply Voltage1-Nom 3.3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for SN65LVDT348PWG4

This table gives cross-reference parts and alternative options found for SN65LVDT348PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDT348PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN65LVDT348PWR Quad receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85 Texas Instruments SN65LVDT348PWG4 vs SN65LVDT348PWR
SN65LVDT348PW Quad receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85 Texas Instruments SN65LVDT348PWG4 vs SN65LVDT348PW
SN65LVDT348PWRG4 Quad receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85 Texas Instruments SN65LVDT348PWG4 vs SN65LVDT348PWRG4
Part Number Description Manufacturer Compare
5962-9164001MFA CMOS Quad Differential Line Receivers 16-CFP -55 to 125 Texas Instruments SN65LVDT348PWG4 vs 5962-9164001MFA
DS96F174MMD8 IC QUAD LINE DRIVER, UUC, DIE, Line Driver or Receiver Texas Instruments SN65LVDT348PWG4 vs DS96F174MMD8
MAX3042BEUE-T Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, ULTRA SMALL, TSSOP-16 Maxim Integrated Products SN65LVDT348PWG4 vs MAX3042BEUE-T
5962-9164001QEX QUAD LINE RECEIVER, CDIP16, CERAMIC, DIP-16 Texas Instruments SN65LVDT348PWG4 vs 5962-9164001QEX
SN75ALS197NSE4 QUAD LINE RECEIVER, PDSO16 Texas Instruments SN65LVDT348PWG4 vs SN75ALS197NSE4
SN55ALS194FK DUAL LINE DRIVER, CQCC20 Texas Instruments SN65LVDT348PWG4 vs SN55ALS194FK
AM26LS33DMB Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16 AMD SN65LVDT348PWG4 vs AM26LS33DMB
MAX3042BESE+T ±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc SN65LVDT348PWG4 vs MAX3042BESE+T
SP486CS Line Driver, 4 Func, 4 Driver, CMOS, PDIP16, PLASTIC, DIP-16 Sipex Corporation SN65LVDT348PWG4 vs SP486CS
DS26C32AMJ/883 CMOS Quad Differential Line Receivers 16-CDIP -55 to 125 Texas Instruments SN65LVDT348PWG4 vs DS26C32AMJ/883

SN65LVDT348PWG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65LVDT348PWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65LVDT348PWG4 by Texas Instruments

  • Please alert me when SN65LVDT348PWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN65LVDT348PWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65LVDT348PWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN65LVDT348PWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65LVDT348PWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65LVDT348PWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: