-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-SN65LVDS31PWRG4
|
Mouser Electronics | LVDS Interface IC Quad LVDS Transmitter RoHS: Compliant | 1710 |
|
$1.1200 / $2.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 88 |
|
$1.6875 / $2.7000 | Buy Now |
|
Quest Components | 70 |
|
$1.3500 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS31PWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS31PWRG4
Texas Instruments
400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 2.5 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS31PWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS31PWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LVDS31PWG4 | QUAD LINE DRIVER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | SN65LVDS31PWRG4 vs SN75LVDS31PWG4 |
MAX3030EEUE | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | SN65LVDS31PWRG4 vs MAX3030EEUE |
MAX3030EEUE+T | ±15kV ESD-Protected, 3.3V Quad RS-422 Transmitters, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | SN65LVDS31PWRG4 vs MAX3030EEUE+T |
FIN1031MTC | Line Driver, 4 Func, 4 Driver, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Fairchild Semiconductor Corporation | SN65LVDS31PWRG4 vs FIN1031MTC |
SN65LVDS31PW | 400-Mbps LVDS quad high speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDS31PWRG4 vs SN65LVDS31PW |
MAX3030ECUE+ | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | SN65LVDS31PWRG4 vs MAX3030ECUE+ |
AM26LV31EIPWR | Low-Voltage High-Speed Quadruple Differential Line Driver With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDS31PWRG4 vs AM26LV31EIPWR |
MAX3030ECUE+T | Line Driver, 4 Func, 4 Driver, BICMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | SN65LVDS31PWRG4 vs MAX3030ECUE+T |
DS90LV031ATMTCX/NOPB | 3-V quad CMOS differential line driver 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDS31PWRG4 vs DS90LV031ATMTCX/NOPB |
STLVDS31BTR | QUAD LINE DRIVER, PDSO16, LEAD FREE, TSSOP-16 | STMicroelectronics | SN65LVDS31PWRG4 vs STLVDS31BTR |