-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDS101DR-ND
|
DigiKey | IC REDRIVER 1CH 2GBPS 8SOIC Min Qty: 104 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7559 In Stock |
|
$2.9000 | Buy Now |
DISTI #
SN65LVDS101DR-ND
|
DigiKey | IC REDRIVER 1CH 2GBPS 8SOIC Min Qty: 104 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.7849 | Buy Now |
DISTI #
595-SN65LVDS101DR
|
Mouser Electronics | LVDS Interface IC 2 Gbps Repeater/ Translator RoHS: Compliant | 0 |
|
$2.6800 | Order Now |
|
Rochester Electronics | SN65LVDS101 2Gbps LVDS/LVPECL/CML to LVPECL Repeater/Translator RoHS: Compliant Status: Active Min Qty: 1 | 7559 |
|
$2.4900 / $2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS101DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS101DR
Texas Instruments
2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.9 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 61 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 0.9 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS101DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS101DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS101D | 2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS101DR vs SN65LVDS101D |
SN65LVDS101DRG4 | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | SN65LVDS101DR vs SN65LVDS101DRG4 |
SN65LVDS101DG4 | 2Gbps LVDS/LVPECL/CML to LVPECL Repeater/Translator 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS101DR vs SN65LVDS101DG4 |