-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual LVDS transceiver 16-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDS050PW | Texas Instruments | Dual LVDS Transceiver 16-TSSOP | |
SN65LVDS050PWR | Texas Instruments | Dual LVDS Transceiver 16-TSSOP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4944
|
Newark | Lvds Transceiver, 100Mbps, Tssop-16, Device Type:Differential Line Driver/Receiver, Peak-To-Peak Jitter Max:-, Supply Current Max:20Ma, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS050PW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.9300 / $6.0500 | Buy Now |
DISTI #
2156-SN65LVDS050PW-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1736 In Stock |
|
$2.6800 | Buy Now |
DISTI #
296-12051-5-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4 In Stock |
|
$2.5823 / $5.1100 | Buy Now |
DISTI #
595-SN65LVDS050PW
|
Mouser Electronics | LVDS Interface IC HS Diff RoHS: Compliant | 236 |
|
$2.4200 / $5.1100 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 50 |
|
$2.5875 / $5.1750 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 20 |
|
$3.1500 / $6.3000 | Buy Now |
|
Quest Components | DUAL LINE TRANSCEIVER, PDSO16 | 4 |
|
$8.8000 / $12.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS050PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS050PW
Texas Instruments
Dual LVDS transceiver 16-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.247 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.00002 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 4.5 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.7 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS050PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS050PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS050IPWRQ1 | Automotive catalog high-speed differential line drivers and receivers 16-TSSOP -40 to 85 | Texas Instruments | SN65LVDS050PW vs SN65LVDS050IPWRQ1 |
PI90LV050L | Line Transceiver, 1 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16, TSSOP-16 | Pericom Semiconductor Corporation | SN65LVDS050PW vs PI90LV050L |
STLVDS050BTR | DUAL LINE TRANSCEIVER, PDSO16, TSSOP-16 | STMicroelectronics | SN65LVDS050PW vs STLVDS050BTR |
SN65LVDS050PWG4 | Dual LVDS Transceiver 16-TSSOP | Texas Instruments | SN65LVDS050PW vs SN65LVDS050PWG4 |
SN65LVDS050PWRQ1 | DUAL LINE TRANSCEIVER, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | SN65LVDS050PW vs SN65LVDS050PWRQ1 |