-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4764
|
Newark | Bus Transceiver, 65Lbc184, Soic8, Device Type:Differential Transceiver, Ic Interface Type:Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Style:Soic, No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS SN65LBC184D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8400 / $6.3600 | Buy Now |
DISTI #
296-9733-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10199 In Stock |
|
$2.6058 / $5.1900 | Buy Now |
DISTI #
595-SN65LBC184D
|
Mouser Electronics | RS-485 Interface IC Trans Volt Spprssn Diff Transceiver RoHS: Compliant | 3434 |
|
$2.3000 / $4.1500 | Buy Now |
DISTI #
A01:0375_00022767
|
Arrow Electronics | Single Transmitter/Receiver RS-485 8-Pin SOIC Tube RoHS: Compliant Min Qty: 225 Package Multiple: 75 Lead time: 20 Weeks Date Code: 2135 | Asia - 225 |
|
$2.1360 / $3.0830 | Buy Now |
DISTI #
V99:2348_07321276
|
Arrow Electronics | Single Transmitter/Receiver RS-485 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2251 | Americas - 22 |
|
$2.1830 / $3.0490 | Buy Now |
DISTI #
66377952
|
Verical | Single Transmitter/Receiver RS-485 8-Pin SOIC Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2251 | Americas - 22 |
|
$2.1830 / $3.0490 | Buy Now |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Bristol Electronics | 63 |
|
RFQ | ||
|
Bristol Electronics | 3109 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 8 Pin, Plastic, SOP | 117 |
|
$2.0768 / $4.7925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC184D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC184D
Texas Instruments
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; TIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 300 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 1300 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LBC184D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC184D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC184DRG4 | RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85 | Texas Instruments | SN65LBC184D vs SN65LBC184DRG4 |
SN75LBC184DRG4 | Transient Voltage Suppression Differential Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN65LBC184D vs SN75LBC184DRG4 |
SN75LBC184DR | Transient Voltage Suppression Differential Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN65LBC184D vs SN75LBC184DR |
SN75LBC184D | Transient Voltage Suppression Differential Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN65LBC184D vs SN75LBC184D |
SN65LBC184DR | RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85 | Texas Instruments | SN65LBC184D vs SN65LBC184DR |
SN65LBC184DG4 | RS-485 Transceiver with Integrated Transient Voltage Suppression 8-SOIC -40 to 85 | Texas Instruments | SN65LBC184D vs SN65LBC184DG4 |
SN75LBC184DG4 | Transient Voltage Suppression Differential Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN65LBC184D vs SN75LBC184DG4 |