-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Bus Transceivers 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49259-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24900 In Stock |
|
$1.7412 / $2.6200 | Buy Now |
DISTI #
595-SN65LBC176AQDR
|
Mouser Electronics | RS-485 Interface IC Differential Bus Transceivers RoHS: Compliant | 0 |
|
$1.7400 / $2.6200 | Order Now |
|
Rochester Electronics | SN65LBC176A Differential Bus Transceivers RoHS: Compliant Status: Active Min Qty: 1 | 41 |
|
$1.7300 / $2.0300 | Buy Now |
|
Ameya Holding Limited | IC DIFF BUS TRANSCEIVER 8-SOIC | 12493 |
|
RFQ | |
|
Chip1Cloud | IC DIFF BUS TRANSCEIVER 8-SOIC | 12662 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC176AQDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC176AQDR
Texas Instruments
Differential Bus Transceivers 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-021AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.9 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 12 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LBC176AQDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC176AQDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75HVD05DRG4 | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN65LBC176AQDR vs SN75HVD05DRG4 |
V62/03671-01XE | Enhanced Product Differential Bus Transceivers 8-SOIC -40 to 125 | Texas Instruments | SN65LBC176AQDR vs V62/03671-01XE |
SN75ALS176ADG4 | Differential Bus Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN65LBC176AQDR vs SN75ALS176ADG4 |
SN75ALS176ADR | Differential Bus Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN65LBC176AQDR vs SN75ALS176ADR |
SN75HVD05D | High-Output RS-485 Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN65LBC176AQDR vs SN75HVD05D |
SN65LBC176AQDREP | Enhanced Product Differential Bus Transceivers 8-SOIC -40 to 125 | Texas Instruments | SN65LBC176AQDR vs SN65LBC176AQDREP |
SN65LBC176AMDREP | Enhanced Product Differential Bus Transceivers 8-SOIC -55 to 125 | Texas Instruments | SN65LBC176AQDR vs SN65LBC176AMDREP |
SN65LBC176AQD | Differential Bus Transceivers 8-SOIC -40 to 125 | Texas Instruments | SN65LBC176AQDR vs SN65LBC176AQD |
SN75ALS176ADE4 | LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | SN65LBC176AQDR vs SN75ALS176ADE4 |
SN75ALS176AD | Differential Bus Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN65LBC176AQDR vs SN75ALS176AD |