-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple RS-485 Differential Line Receivers 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LBC175AN-ND
|
DigiKey | IC RECEIVER 0/4 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
925 In Stock |
|
$4.1400 | Buy Now |
DISTI #
296-13124-5-ND
|
DigiKey | IC RECEIVER 0/4 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.7670 / $6.9000 | Buy Now |
DISTI #
595-SN65LBC175AN
|
Mouser Electronics | RS-422/RS-485 Interface IC Quad RS485 Diff RoHS: Compliant | 0 |
|
$4.3100 / $6.9000 | Order Now |
|
Rochester Electronics | SN65LBC175A Quadruple RS-485 Differential Line Receivers RoHS: Compliant Status: Active Min Qty: 1 | 925 |
|
$3.5600 / $4.1800 | Buy Now |
|
Ameya Holding Limited | IC DIFF LINE RCVR QUAD LP 16-DIP | 10221 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC175AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC175AN
Texas Instruments
Quadruple RS-485 Differential Line Receivers 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0001 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 16 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN65LBC175AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC175AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75175DE4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | SN65LBC175AN vs SN75175DE4 |
SN65LBC175AMDREP | Quadruple RS-485 Differential Line Receivers 16-SOIC -55 to 125 | Texas Instruments | SN65LBC175AN vs SN65LBC175AMDREP |
SN65LBC173DG4 | Quadruple Low-Power Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | SN65LBC175AN vs SN65LBC173DG4 |
V62/17603-01XE | Quadruple RS-485 Differential Line Receivers 16-SOIC -55 to 125 | Texas Instruments | SN65LBC175AN vs V62/17603-01XE |
SN75175D | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | SN65LBC175AN vs SN75175D |
SN65LBC173AN | Quadruple RS-485 Differential Line Receivers 16-PDIP -40 to 85 | Texas Instruments | SN65LBC175AN vs SN65LBC173AN |