-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad RS-485 Differential Line Drivers 16-PDIP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LBC172AN-ND
|
DigiKey | IC DRIVER 4/0 16DIP Min Qty: 43 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3276 In Stock |
|
$7.1000 | Buy Now |
DISTI #
296-12283-5-ND
|
DigiKey | IC DRIVER 4/0 16DIP Min Qty: 43 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.6064 | Buy Now |
DISTI #
595-SN65LBC172AN
|
Mouser Electronics | RS-422/RS-485 Interface IC Quad LP Diff RoHS: Compliant | 0 |
|
$7.6000 / $11.0400 | Order Now |
DISTI #
V99:2348_07321174
|
Arrow Electronics | Quad Transmitter RS-485 16-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1815 | Americas - 5 |
|
$0.8236 / $4.3284 | Buy Now |
DISTI #
35578211
|
Verical | Quad Transmitter RS-485 16-Pin PDIP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1815 | Americas - 5 |
|
$0.8236 / $0.8301 | Buy Now |
|
Quest Components | LINE DRIVER, 4 FUNC, 4 DRIVER, BICMOS, PDIP16 | 20 |
|
$9.1500 / $13.7250 | Buy Now |
|
Rochester Electronics | SN65LBC172A Quad RS-485 Differential Line Drivers RoHS: Compliant Status: Active Min Qty: 1 | 3276 |
|
$6.1000 / $7.1800 | Buy Now |
DISTI #
C1S746204605538
|
Chip1Stop | Drivers, Receivers, and Transceivers RoHS: Compliant pbFree: Yes | 5 |
|
$5.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC172AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC172AN
Texas Instruments
Quad RS-485 Differential Line Drivers 16-PDIP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; TIA-422; EIA-485; TIA-485; ISO 8482 | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 11 ns | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN65LBC172AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC172AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS048APW | Quad LVDS receiver with flow-through pinout 16-TSSOP -40 to 85 | Texas Instruments | SN65LBC172AN vs SN65LVDS048APW |
MC3486D | DUAL LINE RECEIVER, PDSO16, PLASTIC, SO-16 | Motorola Mobility LLC | SN65LBC172AN vs MC3486D |
DS90C032W-QML | IC QUAD LINE RECEIVER, CDFP16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | SN65LBC172AN vs DS90C032W-QML |
DS96F174MJ-QMLV | EIA-485/EIA-422 Quad Differential Drivers 16-CDIP -55 to 125 | Texas Instruments | SN65LBC172AN vs DS96F174MJ-QMLV |
DS96F174MJ/883 | EIA-485/EIA-422 Quad Differential Drivers 16-CDIP -55 to 125 | Texas Instruments | SN65LBC172AN vs DS96F174MJ/883 |
DS90C031E-QML | LVDS quad CMOS differential line driver 20-LCCC -55 to 125 | Texas Instruments | SN65LBC172AN vs DS90C031E-QML |
SN65LBC174ADWR | Quadruple RS-485 Differential Line Drivers 20-SOIC -40 to 85 | Texas Instruments | SN65LBC172AN vs SN65LBC174ADWR |
SN75174N | Quadruple Differential Line Driver 16-PDIP 0 to 70 | Texas Instruments | SN65LBC172AN vs SN75174N |
AM26LS31SCTR | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16, SO-16 | Rochester Electronics LLC | SN65LBC172AN vs AM26LS31SCTR |
SN65LVDT348PWR | Quad receiver with -4 to 5-V common-mode range 16-TSSOP -40 to 85 | Texas Instruments | SN65LBC172AN vs SN65LVDT348PWR |