-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
34-V, 8-channel digital-input serializer for industrial automation & process control 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-33587-5-ND
|
DigiKey | IC SERIALIZER 1MBPS 28HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1681 In Stock |
|
$3.3037 / $5.7200 | Buy Now |
|
Rochester Electronics | SN65HVS882 8-input, wide 10- to 34-V digital-input serializer for industrial digital inputs RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 3 |
|
$2.8100 / $3.3000 | Buy Now |
|
Ameya Holding Limited | Industrial Input Serializer | 30389 |
|
RFQ | |
|
Win Source Electronics | INDUSTRIAL 8-DIGITAL-INPUT SERIALIZER | IC SERIALIZER 1MBPS 28HTSSOP | 70000 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVS882PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVS882PWP
Texas Instruments
34-V, 8-channel digital-input serializer for industrial automation & process control 28-HTSSOP -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 4 V | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 8.7 mA | |
Supply Voltage-Max | 34 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 34 V | |
Supply Voltage1-Min | 10 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 10 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65HVS882PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVS882PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVS882PWPR | Texas Instruments | Check for Price | 34-V, 8-channel digital-input serializer for industrial automation & process control 28-HTSSOP -40 to 125 | SN65HVS882PWP vs SN65HVS882PWPR |
SN65HVS882PWPRG4 | Texas Instruments | Check for Price | 34-V, 8-channel digital-input serializer for industrial automation & process control 28-HTSSOP -40 to 125 | SN65HVS882PWP vs SN65HVS882PWPRG4 |