Drivers And Interfaces
SN65HVD75D
Texas Instruments
Description: 3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-SOIC -40 to 125

Overview of SN65HVD75D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for SN65HVD75D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 26AJ9050
Newark Ic, Trans, Rs485, 3.3V, W/Esd. 8Soic, Device Type:Rs485 Transceiver, Ic Interface Type:Rs422, Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Soic, No. Ofrohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD75D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $4.7700
  • 10 $4.4900
  • 25 $4.2500
  • 50 $4.0600
  • 100 $3.8900
  • 250 $3.7000
  • 500 $3.6300
$3.6300 / $4.7700 Buy Now
DISTI # 296-30401-5-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 450
In Stock
  • 1 $3.7800
  • 10 $2.7530
  • 75 $2.2605
  • 150 $2.1461
  • 300 $2.0518
  • 525 $1.9880
  • 1,050 $1.9216
  • 2,550 $1.8535
  • 5,025 $1.8118
$1.8118 / $3.7800 Buy Now
DISTI # 595-SN65HVD75D
Mouser Electronics RS-485 Interface IC 3.3V-Supply RS-485 with IEC ESD Prot RoHS: Compliant 380
  • 1 $4.0800
  • 10 $2.8100
  • 75 $2.1000
  • 300 $1.9600
  • 525 $1.8400
  • 1,050 $1.7200
  • 2,550 $1.6500
$1.6500 / $4.0800 Buy Now
DISTI # J56:1989_05917609
Arrow Electronics Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 6 Weeks Date Code: 2319 Europe - 375
  • 75 $1.9760
  • 300 $1.8620
  • 525 $1.7380
  • 1,050 $1.6410
  • 2,550 $1.5710
$1.5710 / $1.9760 Buy Now
Quest Components LINE TRANSCEIVER 1421
  • 1 $3.8250
  • 303 $1.5300
  • 1,308 $1.4025
$1.4025 / $3.8250 Buy Now
DISTI # SN65HVD75D
TME IC: interface, transceiver, half duplex,RS485, 20000kbps, SOIC8 Min Qty: 1 0
  • 1 $3.7900
  • 3 $3.6200
  • 10 $3.3100
  • 25 $2.8500
  • 75 $2.3000
$2.3000 / $3.7900 RFQ
Ameya Holding Limited SOIC 8/A°/3.3V-Supply RS-485 with IEC ESD Protection 66784
RFQ
Win Source Electronics 3.3V-Supply RS-485 with IEC ESD Protection | IC TXRX RS485 3.3V LP 8SOIC 140000
  • 170 $0.2980
  • 410 $0.2450
  • 635 $0.2370
  • 870 $0.2300
  • 1,130 $0.2220
  • 1,510 $0.1990
$0.1990 / $0.2980 Buy Now

CAD Models for SN65HVD75D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65HVD75D by Texas Instruments

SN65HVD75D
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP, SOP8,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Low Current-Max
0.008 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
70 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
0.95 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
17 ns
Width
3.9 mm
Want to compare parts?
  1. SN65HVD75D
    Texas Instruments
    3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-SOIC -40 to 125
    VS

Alternate Parts for SN65HVD75D

This table gives cross-reference parts and alternative options found for SN65HVD75D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD75D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65HVD75DR 3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-SOIC -40 to 125 Texas Instruments SN65HVD75D vs SN65HVD75DR
Part Number Description Manufacturer Compare
SN65HVD75DR 3.3-V half-duplex RS-485 transceiver with IEC ESD, 20 Mbps 8-SOIC -40 to 125 Texas Instruments SN65HVD75D vs SN65HVD75DR

Related Parts for SN65HVD75D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65HVD75D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65HVD75D by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65HVD75D would you like to use for your alert(s)?
  • Please alert me when SN65HVD75D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65HVD75D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD75D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65HVD75D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD75D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD75D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: