Drivers And Interfaces
SN65HVD30DG4
Texas Instruments
Description: 3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85

Overview of SN65HVD30DG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN65HVD30DG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   20
RFQ
Win Source Electronics IC TRANSCEIVER FULL 1/1 8SOIC / 1/1 Transceiver Full RS422, RS485 8-SOIC 55350
  • 23 $2.2620
  • 54 $1.8560
  • 84 $1.7980
  • 115 $1.7400
  • 149 $1.6820
  • 199 $1.5080
$1.5080 / $2.2620 Buy Now

CAD Models for SN65HVD30DG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65HVD30DG4 by Texas Instruments

SN65HVD30DG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SIGNALING RATE 25MBPS
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Output Low Current-Max
0.008 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
45 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
2.1 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
18 ns
Width
3.9 mm
Want to compare parts?
  1. SN65HVD30DG4
    Texas Instruments
    3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85
    VS

Alternate Parts for SN65HVD30DG4

This table gives cross-reference parts and alternative options found for SN65HVD30DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD30DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3077EESA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products SN65HVD30DG4 vs MAX3077EESA+
MAX3077EESA/GG8 Line Transceiver, Maxim Integrated Products SN65HVD30DG4 vs MAX3077EESA/GG8
SP3490EN-L Line Transceiver, MaxLinear Inc SN65HVD30DG4 vs SP3490EN-L
SP3490EN-L/TR Line Transceiver, MaxLinear Inc SN65HVD30DG4 vs SP3490EN-L/TR
SN65HVD74D 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125 Texas Instruments SN65HVD30DG4 vs SN65HVD74D
SN65HVD30D 3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85 Texas Instruments SN65HVD30DG4 vs SN65HVD30D
MAX3077EESA/GG8 +3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, N/A, 8 Pins, -40 to 85C Analog Devices Inc SN65HVD30DG4 vs MAX3077EESA/GG8
SN65HVD30DRG4 3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85 Texas Instruments SN65HVD30DG4 vs SN65HVD30DRG4
SP3490EN Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, SOIC-8 Sipex Corporation SN65HVD30DG4 vs SP3490EN
MAX3077EESA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products SN65HVD30DG4 vs MAX3077EESA
Part Number Description Manufacturer Compare
SN65HVD74D 3.3V, Full-Duplex RS-485, 12kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125 Texas Instruments SN65HVD30DG4 vs SN65HVD74D
MAX3077EESA/V+T Line Transceiver, Maxim Integrated Products SN65HVD30DG4 vs MAX3077EESA/V+T
SP3490EN Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, PLASTIC, SOIC-8 Sipex Corporation SN65HVD30DG4 vs SP3490EN
MAX3077EESA/GG8 +3.3V, ±15kV ESD-Protected, Fail-Safe, Hot-Swap, RS-485/RS-422 Transceivers, N/A, 8 Pins, -40 to 85C Analog Devices Inc SN65HVD30DG4 vs MAX3077EESA/GG8
MAX3077EESA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products SN65HVD30DG4 vs MAX3077EESA
SN65HVD30D 3.3-V Full-Duplex RS-485 Drivers and Receivers 8-SOIC -40 to 85 Texas Instruments SN65HVD30DG4 vs SN65HVD30D
MAX3077EESA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products SN65HVD30DG4 vs MAX3077EESA+
MAX3077EESA/GG8 Line Transceiver, Maxim Integrated Products SN65HVD30DG4 vs MAX3077EESA/GG8
SP3490EN-L Line Transceiver, MaxLinear Inc SN65HVD30DG4 vs SP3490EN-L
SP3490EN-L/TR Line Transceiver, MaxLinear Inc SN65HVD30DG4 vs SP3490EN-L/TR

Related Parts for SN65HVD30DG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65HVD30DG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65HVD30DG4 by Texas Instruments

  • Please alert me when SN65HVD30DG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN65HVD30DG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD30DG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN65HVD30DG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD30DG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD30DG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: