-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power Half-duplex RS-485 Transceiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26345-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3536 In Stock |
|
$0.7937 / $1.7600 | Buy Now |
DISTI #
595-SN65HVD3085EDR
|
Mouser Electronics | RS-485 Interface IC Low-power Half-dplx Transceiver RoHS: Compliant | 3907 |
|
$0.6990 / $1.6000 | Buy Now |
DISTI #
V72:2272_07321001
|
Arrow Electronics | Single Transmitter/Receiver RS-485 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 495 |
|
$0.5150 / $1.4316 | Buy Now |
DISTI #
61675642
|
Verical | Single Transmitter/Receiver RS-485 8-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2214 | Americas - 495 |
|
$0.5150 / $0.7257 | Buy Now |
DISTI #
SN65HVD3085EDR
|
TME | IC: interface, transceiver, half duplex,RS485, 1Mbps, SO8 Min Qty: 1 | 5488 |
|
$1.8900 / $2.3100 | Buy Now |
DISTI #
C1S746202109049
|
Chip1Stop | Single Transmitter/Receiver RS-485 8-Pin SOIC T/R RoHS: Compliant Container: Cut Tape | 4850 |
|
$1.2400 / $1.2600 | Buy Now |
|
CHIPMALL.COM LIMITED | IC TRANSCEIVER HALF 1/1 8SOIC | 763 |
|
$0.4306 / $0.7523 | Buy Now |
|
LCSC | Transceiver 1Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 915 |
|
$0.4505 / $0.7812 | Buy Now |
|
Win Source Electronics | IC RS485 TRANSCEIVER LP 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R | 29950 |
|
$0.3050 / $0.3940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD3085EDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD3085EDR
Texas Instruments
Low-power Half-duplex RS-485 Transceiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 500 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD3085EDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD3085EDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD3085ED | Low-power Half-duplex RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN65HVD3085EDR vs SN65HVD3085ED |
SN65HVD3085EDG4 | Low-power Half-duplex RS-485 Transceiver 8-SOIC -40 to 85 | Texas Instruments | SN65HVD3085EDR vs SN65HVD3085EDG4 |