Datasheets
SN65HVD3082EDGK by: Texas Instruments

Half-duplex RS-485 transceiver 8-VSSOP -40 to 85

Part Details for SN65HVD3082EDGK by Texas Instruments

Overview of SN65HVD3082EDGK by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN65HVD3082EDGK

Part # Distributor Description Stock Price Buy
Bristol Electronics   1483
RFQ
Rochester Electronics SN65HVD3082E Half-duplex RS-485 transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 90
  • 1 $2.5500
  • 25 $2.5000
  • 100 $2.4000
  • 500 $2.3000
  • 1,000 $2.1700
$2.1700 / $2.5500 Buy Now
DISTI # C1S746202097489
Chip1Stop Single Transmitter/Receiver RS-485 8-Pin VSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube 2
  • 1 $3.3900
$3.3900 Buy Now
Greenchips   Date Code: N/A 367
  • 1 $2.1440
  • 100 $2.0160
  • 1,000 $1.8240
  • 10,000 $1.4800
$1.4800 / $2.1440 Buy Now
Win Source Electronics LOW-POWER RS-485 TRANSCEIVER 354000
  • 325 $0.1560
  • 785 $0.1280
  • 1,210 $0.1240
  • 1,670 $0.1200
  • 2,160 $0.1160
  • 2,885 $0.1040
$0.1040 / $0.1560 Buy Now

Part Details for SN65HVD3082EDGK

SN65HVD3082EDGK CAD Models

SN65HVD3082EDGK Part Data Attributes

SN65HVD3082EDGK Texas Instruments
Buy Now Datasheet
Compare Parts:
SN65HVD3082EDGK Texas Instruments Half-duplex RS-485 transceiver 8-VSSOP -40 to 85
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code MSOP
Package Description VSSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Differential Output YES
Driver Number of Bits 1
High Level Input Current-Max 0.0001 A
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard EIA-485-A; TIA-485-A
JESD-30 Code S-PDSO-G8
JESD-609 Code e4
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 1.5 V
Output Characteristics DIFFERENTIAL
Output Low Current-Max 0.008 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max 200 ns
Receiver Number of Bits 1
Seated Height-Max 1.1 mm
Supply Current-Max 0.9 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transmit Delay-Max 1300 ns
Width 3 mm

Alternate Parts for SN65HVD3082EDGK

This table gives cross-reference parts and alternative options found for SN65HVD3082EDGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD3082EDGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SN65HVD3082EDGKR Texas Instruments $0.7655 Half-duplex RS-485 transceiver 8-VSSOP -40 to 85 SN65HVD3082EDGK vs SN65HVD3082EDGKR
SNHVD3082EDGKG4 Texas Instruments Check for Price Half-Duplex RS-485 Transceiver 8-VSSOP -40 to 85 SN65HVD3082EDGK vs SNHVD3082EDGKG4
SNHVD3082EDGKRG4 Texas Instruments Check for Price Low-Power Half-duplex RS-485 Transceiver 8-VSSOP -40 to 85 SN65HVD3082EDGK vs SNHVD3082EDGKRG4
SN75HVD3082EDGK Texas Instruments $1.4194 Low-Power Half-duplex RS-485 Transceiver 8-VSSOP 0 to 70 SN65HVD3082EDGK vs SN75HVD3082EDGK
SN75HVD3082EDGKR Texas Instruments $1.2865 Low-Power Half-duplex RS-485 Transceiver 8-VSSOP 0 to 70 SN65HVD3082EDGK vs SN75HVD3082EDGKR

SN65HVD3082EDGK Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65HVD3082EDGK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65HVD3082EDGK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65HVD3082EDGK would you like to use for your alert(s)?
  • Please alert me when SN65HVD3082EDGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65HVD3082EDGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD3082EDGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65HVD3082EDGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD3082EDGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD3082EDGK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: